Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-2199299-2

IC Socket, DIP28, 28 Contact(s), 2.54mm Term Pitch, 15.24mm Row Spacing, Solder
$ 0.428
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-2199299-2.

IHS

Datasheet4 pages2 years ago

Electro Sonic

Master Electronics

Farnell

Inventory History

3 month trend:
-8.50%

CAD Models

Download TE Connectivity 1-2199299-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2014-01-13
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity1-390262-2
DIP Socket 250V 1A Female 28-Pos. 2.54 mm Pitch Black Thermoplastic
TE Connectivity1-2199298-8
IC Socket, DIP28, 24 Contact(s), 2.54mm Term Pitch, 7.62mm Row Spacing, Solder
IC & Component Socket, 28 Contacts, DIP Socket, 2.54 mm, 4800, 15.24 mm, Phosphor Bronze
IC Socket, DIP28, 28 Contact(s), 2.54mm Term Pitch, 15.24mm Row Spacing, Solder
IC Socket, DIP20, 20 Contact(s), 2.54mm Term Pitch, 7.62mm Row Spacing, Solder
TE Connectivity1-390262-1
IC Socket, DIP24, 24 Contact(s), 2.54mm Term Pitch, 15.24mm Row Spacing, Solder

Descriptions

Descriptions of TE Connectivity 1-2199299-2 provided by its distributors.

IC Socket, DIP28, 28 Contact(s), 2.54mm Term Pitch, 15.24mm Row Spacing, Solder
TE Connectivity DIP28 Socket, DIL Socket, 2.54mm Pitch, 15.24mm Row Width, TH
28 Position Dual Wipe Ladder Style DIP IC Socket 0.6" Wide 0.1" Pitch
Conn DIP Socket SKT 28 POS 2.54mm Solder ST Thru-Hole Tube
Avnet Japan
28 Pos 2.54mm Pitch DIP Socket, Female, Through Hole, 1A
IC SOCKET, DIP, 28POS, TH; No. of Contacts:28Contacts; Connector Type:DIP Socket; Pitch Spacing:2.54mm; Product Range:-; Row Pitch:15.24mm; Contact Material:Phosphor Bronze; Contact Plating:Tin Plated Contacts; SVHC:No S
28P,DIP SKT,600 CL,LDR,PB FREE Contact Fabrication: Stamped & Formed Connector Profile: Standard Row-to-Row Spacing: .6 in Row-to-Row Spacing: 15.24 mm Leg Style: Through Hole Stamped & Formed Standard .6" 15.24 mm | Dip And Holtite Socket | Part Number: 1-2199299-2 | Internal Number: 1-2199299-2 | Alias Number: S419 | TE Connectivity | DIPLOMATE

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-2199299-2.