Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 9-1437539-2

IC Socket, DIP28, 28 Contact(s), 2.54mm Term Pitch, 15.24mm Row Spacing, Solder
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 9-1437539-2.

IHS

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago

Farnell

TE Connectivity

Master Electronics

ShanghaiCT

CAD Models

Download TE Connectivity 9-1437539-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.59
$ 2.59
Stock
178
9,869
9,869
Authorized Distributors
3
6
6
Gender
Female
Female
Female
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Positions
28
28
28
Number of Rows
2
2
2
Mount
Through Hole
Through Hole
Through Hole
Termination
Solder
Solder
Solder
Orientation
Straight
Straight
Straight
Contact Plating
Gold
Gold
Gold
Housing Material
Polyester
Polyester
Polyester
Contact Material
Copper
Copper
Copper

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
LTB Date2021-09-30
LTD Date2022-03-31
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

TE Connectivity6-534206-4
Board-Board Connector Receptacle, 28 Pos; |Te Connectivity Amp 6-534206-4
TE Connectivity1-534206-4
Conn Socket Strip SKT 28 POS 2.54mm Solder ST Top Entry Thru-Hole Automotive Box/Tube
TE Connectivity7-1437539-6
IC Socket, DIP24, 24 Contact(s), 2.54mm Term Pitch, 0.295inch Row Spacing, Solder
TE Connectivity532-AG11D-ES
IC Socket, DIP32, 32 Contact(s), 2.54mm Term Pitch, 15.24mm Row Spacing, Solder
Amphenol Communications SolutionsDIP320011B
IC Socket, DIP20, 20 Contact(s), 2.54mm Term Pitch, 7.62mm Row Spacing, Solder
Conn Socket Strip SKT 20 POS 2.54mm Solder ST Top Entry Thru-Hole Box

Descriptions

Descriptions of TE Connectivity 9-1437539-2 provided by its distributors.

IC Socket, DIP28, 28 Contact(s), 2.54mm Term Pitch, 15.24mm Row Spacing, Solder
800 SERIES DIP ECONOM, 828-AG11D-ESL=SOCKET ASSY | TE Connectivity 9-1437539-2
Conn DIP Socket SKT 28 POS 2.54mm Solder ST Thru-Hole Box/Tube
DIP SOCKET, GOLD, 28POS, 2.54MM; No. of Contacts: 28Contacts; Connector Type: DIP Socket; Pitch Spacing: 2.54mm; Product Range: DIPLOMATE 800 Series; Row Pitch: 15.24mm; Contact Material: Beryllium Copper; Contact Plating: Gold
828-AG11D-ESL=SOCKET ASSY Contact Fabrication: Stamped & Formed Number of Positions: 28 Connector Profile: Standard Row-to-Row Spacing: .6 in Row-to-Row Spacing: 15.24 mm Stamped & Formed 28 Standard .6" | Part Number: 828-AG11D-ESL | Internal Number: 9-1437539-2 | TE Connectivity
IC SOCKET, DIL 28 WAY; Connector Type:DIP; Series:800; No. of Contacts:28; Pitch Spacing:2.54mm; Row Pitch:16.24mm; Contact Termination:Through Hole Vertical; Contact Material:Copper; Contact Plating:Gold; Capacitance:1pF; Contact Resistance:10Mohm; Current Rating:3A; Dielectric Strength VAC:1kV; Flammability Rating:UL94V-0; Insulation Resistance:5000Mohm; Lead Spacing:2.54mm; No. of Ways:28; Operating Temperature Max:105°C; Operating Temperature Min:-55°C; Package / Case:DIL; Withstand Voltage:1kV

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 828-AG11D-ESL
  • 828-AG11D-ESL.
  • 9-1437539-2 .