Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity / P&B RY610012

Electromechanical Relay 12VDC 627Ohm 8A SPDT (28.5x10.1x12.3)mm THT Power Relay
$ 4.42
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / P&B RY610012.

IHS

Datasheet4 pages18 years ago
Datasheet3 pages18 years ago
Datasheet2 pages19 years ago

element14 APAC

ODG (Origin Data Global)

element14

Newark

Inventory History

3 month trend:
-20.24%

CAD Models

Download TE Connectivity / P&B RY610012 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2005-06-08
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2019-03-31
LTD Date2019-09-30

Related Parts

TE Connectivity4-1393224-6
RELAY GEN PURPOSE SPDT 8A 12V / General Purpose Relay SPDT (1 Form C) 12VDC Coil Through Hole
TE Connectivity6-1393224-1
Power/Signal Relay, 1 Form C, Spdt, Momentary, 0.019A (Coil), 12Vdc (Coil), 230Mw (Coil), 8A
TE ConnectivityT75S5D112-12
Relay; 14 A; PCB; PC Board; 1 Form C, SPDT, 1 C/O; 650 Ohms; 230 mW (Nom.)
PanasonicJW1FSN-DC12V
JW Series 10A SPDT 12VDC Through Hole Sealed Non-Polarized Miniature Power Relay
PanasonicJS1-B-12V-F
RELAY GEN PURPOSE SPDT 10A 12V | Panasonic Electronic Components JS1-B-12V-F
Compact Power Relay, 1 Form C, 10A 250VAC 10A 30VDC, Class B Coil

Descriptions

Descriptions of TE Connectivity / P&B RY610012 provided by its distributors.

Electromechanical Relay 12VDC 627Ohm 8A SPDT (28.5x10.1x12.3)mm THT Power Relay
Power Relay SPDT 400VAC 12VDC PC Pin Through Hole Box/Tube
RYII Series 8 A SPDT 12 VDC PCB Mount Miniature General Purpose Power Relay
General Purpose 12VDC SPDT 8A Non Latching Plugin Power Relays ROHS
Electromechanical Relay SPDT 8A 12VDC 627Ohm Through Hole
PCB power relay [TE Connectivity] RY 610012 PCB power relay
POWER RELAY, SPDT, 12VDC, 8A, THT
Power/Signal Relay, SPDT, Momentary, 0.018A (Coil), 12VDC (Coil), 220mW (Coil), 8A (Contact), 28VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount
Relay, Spdt, 250Vac, 8A; Contact Configuration:Spdt; Coil Voltage:12Vdc; Contact Current:8A; Product Range:Ryii Series; Relay Mounting:Through Hole; Coil Type:Non Latching; Contact Voltage Vac:250V; Relay Terminals:Solder Rohs Compliant: Yes |Schrack Te Connectivity RY610012

Manufacturer Aliases

TE Connectivity / P&B has several brands around the world that distributors may use as alternate names. TE Connectivity / P&B may also be known as the following names:

  • TE Connectivity Potter & Brumfield Relays
  • TE CONNECTIVITY / POTTER & BRUMFIELD
  • TE Connectivity / P&B Brand
  • TYCO / P&B
  • P&B
  • Tyco Electronics / P&B
  • P&B/TYCO
  • P&B/Tyco Electronics
  • TE CONNECTIVITY POTTER & BRUMFIELD (VA)
  • Potter & Brumfield (Tyco - P&B)
  • TYCO ELECTRONICS POTTER & BRUMFIELD (VA)
  • TE CONNECTIVITY /POTT&BRUM
  • TYCO ELECTRONICS / POTTER & BRUMFIELD
  • TE CONNECTIVITY / P&B BRA
  • P&B relay
  • P&B - Potter & Brumfield
  • TE Connectivity / P&
  • T&B/TE CONNECTIVITY #155639
  • TE CONN/P&B
  • TYCO P/B ACCOUNT #354275-10-01
  • TYCO ELECTRONICS / POTTER & BRUMFIELD
  • POTTER& BRUMFIELD / TYCO
  • TE Connectivity / P%26B Brand
  • P&B/TE CONNECTIVITY
  • TE Connectivity / P&B Asia
  • Potter & Brumfield

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1393225-0
  • 1833008-1
  • RY 610012
  • RY-610012
  • RY610012.
  • RY610012..