TE Connectivity 3VQ8M

Power Line Filter 50Hz/60Hz 3A 250VAC Wire Lead Flange Mount
$ 67.72
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 3VQ8M.

Electro Sonic

Datasheet1 page8 years ago
Datasheet4 pages11 years ago

IHS

TE Connectivity

Master Electronics

State Electronics

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2001-01-31
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE ConnectivityFN9222B-3-06
Power Entry Module Filtered M 3 POS 250VAC 3A ST 1
TE Connectivity1-6609115-2
AC Power Entry Modules, S0F7385D, 1-6609115-3, Corcom GG/HG Series | TE Connectivity 3EGG1-2
TE Connectivity3ED1
Power Line Filter 50Hz/60Hz 3A 250VAC Quick Connect Flange Mount
TE Connectivity3EGG1-1
Power Entry Module EMI/RFI Filtered M 3 POS 250VAC 3A/Contact Fuse ST 1 Port
Schurter4300.0100
Mains Power Connector, 2.5A, 250VAC, Male, Screw Terminal, Socket
Schurter4300.0096
Mains Power Connector, 2.5A, 250VAC, Male, Solder Terminal, Socket

Descriptions

Descriptions of TE Connectivity 3VQ8M provided by its distributors.

Power Line Filter 50Hz/60Hz 3A 250VAC Wire Lead Flange Mount
Cross Referenced to TE CNTY CORCOM - Part COR3VQ8M
Single Phase EMI Filter, 120V, 50/60HzHz
6609049-4, TE Connectivity / AMP Brand
EMI/RFI Filters and Accessories
3VQ8M=F7268 S0 Single Phase Filters & Corcom Q Series | Part Number: 6609049-4 | Internal Number: 6609049-4 | Alias Number: 3VQ8M | TE Connectivity
Rfi Filter, 1 Phase, 3A, 250Vac; Connector Type:Iec C14; Current Rating:3A; Voltage Rating:250Vac; Fuse Holder:-; Fuse Size Held:-; Connector Terminals:Wire Leaded; Connector Mounting:-; Ip Rating:-; Product Range:Vq, Eq Style Rohs Compliant: Yes |Corcom Te Connectivity 3VQ8M

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6609049-4