TE Connectivity 36502A3N0JTDG

Inductor High Frequency Chip Unshielded Wirewound 0.003uH 5% 250MHz 65Q-Factor 0.8A 0.06Ohm DCR 0805 T/R
$ 0.216
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 36502A3N0JTDG.

IHS

Datasheet4 pages1 year ago
Datasheet4 pages1 year ago

Master Electronics

Sager Electronics

RS (Formerly Allied Electronics)

Farnell

CAD Models

Download TE Connectivity 36502A3N0JTDG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.216
$ 0.473
$ 0.473
Stock
22,964
112,536
112,536
Authorized Distributors
6
2
2
Inductance
3 nH
3 nH
3 nH
Tolerance
5 %
5 %
5 %
Current Rating
-
-
-
Shielding
Unshielded
Unshielded
Unshielded
DC Resistance (DCR)
60 mΩ
60 mΩ
60 mΩ
Q Factor
65
65
65
Test Frequency
250 MHz
250 MHz
250 MHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-12-21
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

General Purpose Inductor, 0.003uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 2015/0805
General Purpose Inductor, 0.0028uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 2015/0805
Inductor RF Wirewound 0.0033uH 5% 250MHz 20Q-FactorCeramic 0.84A 0.066Ohm DCR 0402 T/R
Inductor RF Wirewound 0.0033uH 5% 100MHz 20Q-Factor Ceramic 1A 0.07Ohm DCR 1206 T/R
General Purpose Inductor, 0.0033uH, 5%, 1 Element, Ceramic-Core, SMD, 0402
Inductor RF Chip Wirewound 3.3nH 5% 250MHz 25Q-Factor Ceramic 850mA 59mOhm DCR 0603 T/R
Inductor RF Wirewound 0.0033uH 5% 250MHz 20Q-Factor Ceramic 0.84A 0.066Ohm DCR 0402 T/R

Descriptions

Descriptions of TE Connectivity 36502A3N0JTDG provided by its distributors.

Inductor High Frequency Chip Unshielded Wirewound 0.003uH 5% 250MHz 65Q-Factor 0.8A 0.06Ohm DCR 0805 T/R
INDUCTOR, HIGH FREQUENCY, IND 0.003 UH, TOL 5%, CUR-RTG 0.8 A, SMT, 0805
General Purpose Inductor, 0.003uH, 5%, 1 Element, SMD, 0805
3650 0805 3.0nH 5% 2K RL Inductance: .003 µH Inductor Type: High Frequency Current Rating (Max): 800 mA DC Resistance: .06 Ω Package Size Code: 0805 0.003 µH High Frequency 800 mA .06 Ω | High Frequency & Rf Inductor | Part Number: 36502A3N0JTDG | Internal Number: 2-1624113-2 | TE Connectivity | Sigma
INDUCTOR, 0805 CASE, 3N0, 5%; Inductor Type:Wirewound; Inductance:3nH; Inductance Tolerance:± 5%; Resistance:0.06ohm; DC Current Max:800mA; Self Resonant Frequency:7900MHz; Case Style:0805; Q Factor @ Vr, F:65; Tolerance, +:5%; Tolerance, -:5%; External Depth:1.52mm; External Length / Height:2.29mm; Max Operating Temperature:125°C; Min Temperature Operating:-40°C; Q Factor Frequency:1500MHz; Termination Type:SMD; Width, External:1.73mm

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-1624113-2