TE Connectivity 36502A33NJTDG

Ind High Frequency Chip Unshielded Wirewound 33nH 5% 250MHz 60Q-Factor 500mA 0805 T/R
$ 0.224
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 36502A33NJTDG.

Inventory History

3 month trend:
-76.45%

CAD Models

Download TE Connectivity 36502A33NJTDG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.224
$ 0.45
Stock
35,951
117,223
Authorized Distributors
6
1
Inductance
33 nH
33 nH
Tolerance
5 %
5 %
Current Rating
500 mA
-
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
270 mΩ
270 mΩ
Q Factor
60
60
Test Frequency
250 MHz
250 MHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Related Parts

General Purpose Inductor, 0.033uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 2015/0805
Inductor RF Wirewound 0.033uH 5% 250MHz 60Q-Factor Ceramic 0.5A 0.27Ohm DCR 0805 T/R
Inductor RF Wirewound 0.033uH 5% 250MHz 35Q-Factor Alumina 0.6A 0.22Ohm DCR 0603 T/R
General Purpose Inductor, 0.036uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 2015/0805
Inductor RF Wirewound 0.033uH 5% 250MHz 43Q-Factor Alumina 0.6A 0.22Ohm DCR 0603 T/R
Inductor RF Wirewound 0.033uH 5% 250MHz 60Q-Factor Ceramic 0.5A 0.27Ohm DCR 0805 T/R
Wurth Elektronik744761133C
Inductor RF Chip Wirewound 0.033uH 5% 250MHz 36Q-Factor Ceramic 0.6A 0.2Ohm DCR 0603 T/R
Inductor RF Wirewound 0.033uH 5% 250MHz 24Q-Factor Ceramic 0.4A 0.35Ohm DCR 0402 T/R

Descriptions

Descriptions of TE Connectivity 36502A33NJTDG provided by its distributors.

Ind High Frequency Chip Unshielded Wirewound 33nH 5% 250MHz 60Q-Factor 500mA 0805 T/R
Avnet Japan
INDUCTOR, HIGH FREQUENCY, IND 0.033 UH, TOL 5%, CUR-RTG 0.5 A, SMT, 0805
TE Connectivity 33 nH 0805 (2012M), Idc 500mA, Rdc 270m¦¸, 2.29 x 1.73 x 1.52mm
General Purpose Inductor, 0.033uH, 5%, 1 Element, SMD, 0805
250MHz 2.05GHz 500mA 60@500MHz 33nH 270m¦¸ ¡À5% 0805 , 2.29mm*1.73mm*1.52mm
3650 0805 33nH 5% 2K RL Inductance: .033 µH Inductor Type: High Frequency Current Rating (Max): 500 mA DC Resistance: .27 Ω Package Size Code: 0805 0.033 µH High Frequency 500 mA .27 Ω | High Frequency & Rf Inductor | Part Number: 36502A33NJTDG | Internal Number: 3-1624113-6 | TE Connectivity | Sigma
INDUCTOR, 0805 CASE, 33N, 5%; Inductance:33nH; Inductance Tolerance:± 5%; DC Resistance Max:0.27ohm; DC Current Rating:500mA; Q Factor:60; Self Resonant Frequency:2.05GHz; Q Test Frequency:500MHz; Inductor Case Style:0805; No. of Pins:2; DC Current Max:500mA; External Depth:1.52mm; External Length / Height:2.29mm; External Width:1.73mm; Inductor Type:Wirewound; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Package / Case:0805; Q @ Vr F:60; Q Factor @ Frequency:60 @ 500MHz; Resistance:0.27ohm; Resonant Frequency:2.05GHz; Termination Type:SMD; Tolerance +:5%; Tolerance -:5%

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3-1624113-6