Wurth Elektronik 744761133C

250MHZ 2.3GHZ 600MA 36@250MHZ 33NH 200M¦¸ ¡À5% 0603 1.65MM*1.15MM*1.1MM
$ 0.276

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 744761133C.

Farnell

Datasheet6 pages7 years ago

Newark

Inventory History

3 month trend:
-2.76%

Related Parts

Wurth Elektronik744761136C
Ind RF Chip Wirewound 36nH 5% 250MHz 36Q-Factor Ceramic 600mA 0603
Inductor RF Wirewound 0.033uH 5% 250MHz 43Q-Factor Alumina 0.6A 0.22Ohm DCR 0603 T/R
Inductor RF Wirewound 0.033uH 5% 250MHz 35Q-Factor Alumina 0.6A 0.22Ohm DCR 0603 T/R
Inductor RF Wirewound 0.033uH 5% 250MHz 40Q-Factor Ceramic 0.47A 0.21Ohm DCR 0603 T/R
Inductor RF Chip Unshielded Wirewound 0.033uH 5% 250MHz 60Q-Factor Ceramic 0.5A 0.27Ohm DCR 0805 T/R
General Purpose Inductor, 0.033uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 1005/0402

Descriptions

Descriptions of Wurth Elektronik 744761133C provided by its distributors.

250MHz 2.3GHz 600mA 36@250MHz 33nH 200m¦¸ ¡À5% 0603 1.65mm*1.15mm*1.1mm
WE-KI 0603 (1608Metric) 0.065Lx0.045W 1.65mmx1.15mm 33nH
FIXED IND 33NH 600MA 200MOHM SMD
Wurth Elektronik 744761133C 线绕表面安装电感器
RS APAC
Inductor, 33Nh, 600Ma, 5%, 0603; Inductance:33Nh; Dc Resistance Max:200Mohm; Self Resonant Frequency:2.3Ghz; Dc Current Rating:600Ma; Inductor Case/Package:0603 [1608 Metric]; Product Range:We-Ki Series; Inductance Tolerance:± 5% Rohs Compliant: Yes |Würth Elektronik 744761133C

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)