Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Abracon AISC-0805-R033J-T

Inductor RF Wirewound 0.033uH 5% 250MHz 60Q-Factor Ceramic 0.5A 0.27Ohm DCR 0805 T/R
$ 0.201
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon AISC-0805-R033J-T.

Newark

Datasheet4 pages18 years ago
Datasheet3 pages18 years ago

Future Electronics

LKR

Sager Electronics

Inventory History

3 month trend:
+0.65%

CAD Models

Download Abracon AISC-0805-R033J-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

General Purpose Inductor, 0.033uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 2015/0805
Inductor RF Wirewound 0.033uH 5% 250MHz 35Q-Factor Alumina 0.6A 0.22Ohm DCR 0603 T/R
General Purpose Inductor, 0.036uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 2015/0805
Inductor RF Wirewound 0.033uH 5% 250MHz 43Q-Factor Alumina 0.6A 0.22Ohm DCR 0603 T/R
Inductor RF Chip Unshielded Wirewound 0.033uH 5% 250MHz 60Q-Factor Ceramic 0.5A 0.27Ohm DCR 0805 T/R
Inductor RF Wirewound 0.033uH 5% 250MHz 40Q-Factor Ceramic 0.47A 0.21Ohm DCR 0603 T/R

Descriptions

Descriptions of Abracon AISC-0805-R033J-T provided by its distributors.

Inductor RF Wirewound 0.033uH 5% 250MHz 60Q-Factor Ceramic 0.5A 0.27Ohm DCR 0805 T/R
Wirewound Inductor, 33 nH, 0.27 ohm, 2.2 GHz, 500 mA, 0805 [2012 Metric], AISC-0805 Series
General Purpose Inductor, 0.033uH, 5%, 1 Element, Ceramic-Core, SMD, 0805
250MHz 2GHz 500mA 60@500MHz 33nH 270mΩ ±5% 0805 SMD mount 2.29mm*1.73mm*1.55mm
WIREWOUND INDUCTOR 33NH 500MA 5% 2.2GHZ; Product Range:ABRACON - AISC-0805 Series Chip Inductors; Inductance:33nH; Inductance Tolerance:± 5%; DC Resistance Max:0.27ohm; Q Factor:60; DC Current Rating:500mA; Q Test Frequency:500MHz

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ABRACON (FORMERLY ECLIPTEK) (4000889)
  • Abracon Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • AISC0805R033JT