Bourns PM0603-33NJ-RC

Inductor RF Wirewound 0.033uH 5% 250MHz 35Q-Factor Alumina 0.6A 0.22Ohm DCR 0603 T/R
$ 0.19
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns PM0603-33NJ-RC.

JRH Electronics

Datasheet2 pages7 years ago

Newark

_legacy Avnet

DigiKey

Inventory History

3 month trend:
-0.05%

CAD Models

Download Bourns PM0603-33NJ-RC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.19
$ 0.45
$ 0.45
Stock
81,526
77,603
77,603
Authorized Distributors
6
1
1
Inductance
33 nH
33 nH
33 nH
Tolerance
5 %
5 %
5 %
Current Rating
600 mA
-
-
Shielding
Unshielded
Unshielded
Unshielded
DC Resistance (DCR)
220 mΩ
220 mΩ
220 mΩ
Q Factor
35
40
40
Test Frequency
250 MHz
250 MHz
250 MHz

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-11-22
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Inductor RF Wirewound 0.033uH 5% 250MHz 43Q-Factor Alumina 0.6A 0.22Ohm DCR 0603 T/R
Inductor RF Wirewound 0.033uH 5% 250MHz 40Q-Factor Ceramic 0.47A 0.21Ohm DCR 0603 T/R
General Purpose Inductor, 0.033uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 2015/0805
Inductor RF Wirewound 0.033uH 5% 250MHz 60Q-Factor Ceramic 0.5A 0.27Ohm DCR 0805 T/R
General Purpose Inductor, 0.036uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 2015/0805
Inductor RF Chip Wirewound 33nH 5% 100MHz 40Q-Factor 420mA 230mOhm DCR 0603 Paper T/R

Descriptions

Descriptions of Bourns PM0603-33NJ-RC provided by its distributors.

Inductor RF Wirewound 0.033uH 5% 250MHz 35Q-Factor Alumina 0.6A 0.22Ohm DCR 0603 T/R
General Purpose Inductor, 0.033uH, 5%, 1 Element, Alumina-Core, SMD, 0603
Chip Inductor 33Nh 600Ma 5% 2300Mhz; Rango De Producto:Serie Pm0603; Inductancia:33Nh; Inductancia, Tolerancia:± 5%; Caracasa Del Inductor Alta Frecuencia:0603 [Métrica 1608]; Frecuencia De Autoresonancia Mín.:2.3Ghz; Factor Q:43 |Bourns Jw Miller PM0603-33NJ-RC
CHIP INDUCTOR 33NH 600MA 5% 2300MHZ; Ind; CHIP INDUCTOR 33NH 600MA 5% 2300MHZ; Inductance:33nH; Inductance Tolerance:± 5%; DC Resistance Max:0.22ohm; DC Current Rating:600mA; Q Factor:43; Self Resonant Frequency:2.3GHz; Q Test Frequency:250MHz; Core Material:Ceramic

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PM0603-33NJ-RC.