TE Connectivity 36501J3N3JTDG

Ind High Frequency Chip Unshielded Wirewound 3.3nH 5% 250MHz 22Q-Factor 700mA 0603 T/R
$ 0.224
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 36501J3N3JTDG.

IHS

Datasheet4 pages3 years ago

Master Electronics

Sager Electronics

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-2.54%

CAD Models

Download TE Connectivity 36501J3N3JTDG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-12-21
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

Inductor RF Wirewound 0.0033uH 5% 250MHz 20Q-FactorCeramic 0.84A 0.066Ohm DCR 0402 T/R
Inductor RF Wirewound 0.0036uH 5% 250MHz 20Q-Factor Ceramic 0.84A 0.066Ohm DCR 0402 T/R
Inductor RF Wirewound 0.0033uH 5% 250MHz 20Q-Factor Ceramic 0.84A 0.066Ohm DCR 0402 T/R
Wurth Elektronik744765033A
250MHz 6GHz 840mA 20@250MHz 3.3nH 66m¦¸ ¡À5% 0402 1mm*550¦Ìm*600¦Ìm
Wurth Elektronik744765036A
250MHz 6GHz 840mA 20@250MHz 3.6nH 66m¦¸ ¡À5% 0402 1mm*550¦Ìm*600¦Ìm
General Purpose Inductor, 0.003uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 2015/0805
Inductor RF Chip Wirewound 3.3nH 5% 250MHz 25Q-Factor Ceramic 850mA 59mOhm DCR 0603 T/R
Inductor RF Wirewound 0.0033uH 5% 250MHz 30Q-Factor Ceramic 0.6A 0.08Ohm DCR 0805 T/R

Descriptions

Descriptions of TE Connectivity 36501J3N3JTDG provided by its distributors.

Ind High Frequency Chip Unshielded Wirewound 3.3nH 5% 250MHz 22Q-Factor 700mA 0603 T/R
Avnet Japan
Wirewound Inductor,3.3 nH, 0.08 ohm, 6 GHz, 700 mA, 0603 [1608 Metric], 3650
INDUCTOR, HIGH FREQUENCY, IND 3300 PH, TOL 5%, CUR-RTG 0.7 A, SMT, 0603
General Purpose Inductor, 0.0033uH, 5%, 1 Element, SMD, 0603
Inductor, 3.3Nh, 700Ma, 5%, 6Ghz, 0603; Inductance:3.3Nh; Dc Resistance Max:0.08Ohm; Self Resonant Frequency:6Ghz; Dc Current Rating:700Ma; Inductor Case/Package:0603 [1608 Metric]; Product Range:3650 Series; Core Material:- Rohs Compliant: Yes |Te Connectivity 6-1624112-2
3650 0603 3.3nH 5% 2K RL Inductance: .0033 µH Inductor Type: High Frequency Current Rating (Max): 700 mA DC Resistance: .08 Ω Package Size Code: 0603 0.0033 µH High Frequency 700 mA .08 Ω | High Frequency & Rf Inductor | Part Number: 36501J3N3JTDG | Internal Number: 6-1624112-2 | TE Connectivity | Sigma

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6-1624112-2