TE Connectivity 36501J1N6JTDG

Ind High Frequency Chip Unshielded Wirewound 1.6nH 5% 250MHz 16Q-Factor 700mA 0603 T/R
$ 0.126
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 36501J1N6JTDG.

IHS

Datasheet4 pages1 year ago

Master Electronics

Sager Electronics

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-3.65%

CAD Models

Download TE Connectivity 36501J1N6JTDG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-12-21
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Wurth Elektronik744761016C
Inductor WE-KI SMD Wirewound 0603 1.6nH
General Purpose Inductor, 0.0016uH, 5%, 1 Element, Ceramic-Core, SMD, 0603
General Purpose Inductor, 0.0016uH, 5%, 1 Element, Ceramic-Core, SMD, 0603
Ind Chip Wirewound 1.6nH 5% 250MHz 24Q-Factor Ceramic 700mA 0603 Punched Paper T/R
General Purpose Inductor, 0.0016uH, 5%, 1 Element, Ceramic-Core, SMD, 0603

Descriptions

Descriptions of TE Connectivity 36501J1N6JTDG provided by its distributors.

Ind High Frequency Chip Unshielded Wirewound 1.6nH 5% 250MHz 16Q-Factor 700mA 0603 T/R
Avnet Japan
1.6nH Unshielded Wirewound Inductor 700mA 40mOhm Max Nonstandard
INDUCTOR, HIGH FREQUENCY, IND 1600 PH, TOL 5%, CUR-RTG 0.7 A, SMT, 0603
General Purpose Inductor, 0.0016uH, 5%, 1 Element, SMD, 0603
INDUCTOR, 0603 CASE, 1N6, 5%; Inductance:1.6nH; Inductance Tolerance:± 5%; DC Resistance Max:0.04ohm; DC Current Rating:700mA; Q Factor:16; Self Resonant Frequency:12.5GHz; Q Test Frequency:1.7GHz; Inductor Case Style:0603; No. of Pins:2; DC Current Max:700mA; External Depth:1.02mm; External Length / Height:1.8mm; External Width:1.12mm; Inductor Type:Wirewound; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Package / Case:0603; Q @ Vr F:16; Q Factor @ Frequency:16; Resistance:0.04ohm; Resonant Frequency:12.5GHz; Termination Type:SMD; Tolerance +:5%; Tolerance -:5%
3650 0603 1.6nH 5% 2K RL Inductance: .0016 µH Inductor Type: High Frequency Current Rating (Max): 700 mA DC Resistance: .04 Ω Package Size Code: 0603 0.0016 µH High Frequency 700 mA .04 Ω | High Frequency & Rf Inductor | Part Number: 36501J1N6JTDG | Internal Number: 5-1624112-9 | TE Connectivity | Sigma

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5-1624112-9