Wurth Elektronik 744761016C

250MHZ 12.5GHZ 700MA 18@250MHZ 1.6NH 30M¦¸ ¡À0.2NH 0603 1.65MM*1.15MM*1.1MM
$ 0.276

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 744761016C.

Farnell

Datasheet1 page19 years ago

Inventory History

3 month trend:
-16.35%

Related Parts

General Purpose Inductor, 0.0016uH, 5%, 1 Element, Ceramic-Core, SMD, 0603
General Purpose Inductor, 0.0016uH, 5%, 1 Element, Ceramic-Core, SMD, 0603
Ind Chip Wirewound 1.6nH 5% 250MHz 24Q-Factor Ceramic 700mA 0603 Punched Paper T/R
General Purpose Inductor, 0.0016uH, 5%, 1 Element, Ceramic-Core, SMD, 0603
General Purpose Inductor, 0.0017uH, 5%, 1 Element, Ceramic-Core, SMD, 0302

Descriptions

Descriptions of Wurth Elektronik 744761016C provided by its distributors.

250MHz 12.5GHz 700mA 18@250MHz 1.6nH 30m¦¸ ¡À0.2nH 0603 1.65mm*1.15mm*1.1mm
WE-KI 0603 (1608Metric) 0.065Lx0.045W 1.65mmx1.15mm 1.6nH
FIXED IND 1.6NH 700MA 30MOHM SMD
INDUCTOR, 0603, 1.6NH, 0.7A; Inductor Type:Multilayer; Series:WE-KI; Inductance:1.6nH; Inductance Tolerance:± 5%; Resistance:30mohm; DC Current Max:700mA; Self Resonant Frequency:12500MHz; Case Style:0603C; Q Factor @ Vr, F:18; Core ;RoHS Compliant: Yes

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)