
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Coilcraft Direct | 0603HC-1N6XJLW | 1,827 | 1 | Tape & Reel (7 in.) | 23h | |||||||
| Weyland Electronics Group Pte. Ltd. | 0603HC-1N6XJLW | 4,160 | 1 | Tape & Reel | 1d | |||||||
| Win Source | WS-0603HC-1N6XJLW | 100 | 12 | 9h | ||||||||
| UnikeyIC | 0603HC-1N6XJLW | 9,850 | 10 | Tape & Reel | 1d | |||||||
| LCSC | C40607119 | 45 | 1 | 18h |
Download datasheets and manufacturer documentation for Coilcraft 0603HC-1N6XJLW.
Download Coilcraft 0603HC-1N6XJLW symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Coilcraft 0603HC-1N6XJLW provided by its distributors.
Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:
Download datasheets and manufacturer documentation for Coilcraft 0603HC-1N6XJLW.