Coilcraft 0603CS-1N6XJLW

Ind Chip Wirewound 1.6nH 5% 250MHz 24Q-Factor Ceramic 700mA 0603 Punched Paper T/R
$ 0.45
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft 0603CS-1N6XJLW.

IHS

Datasheet2 pages3 years ago

Coilcraft Direct

Newark

Inventory History

3 month trend:
-71.43%

Alternate Parts

Price @ 1000
$ 0.45
$ 0.45
Stock
58,823
2,790
Authorized Distributors
3
1
Inductance
1.6 nH
1.6 nH
Tolerance
5 %
5 %
Current Rating
-
-
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
30 mΩ
30 mΩ
Q Factor
24
24
Test Frequency
250 MHz
250 MHz

Supply Chain

Country of OriginMainland China, Vietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2002-12-10
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

General Purpose Inductor, 0.0016uH, 5%, 1 Element, Ceramic-Core, SMD, 0603
General Purpose Inductor, 0.0016uH, 5%, 1 Element, Ceramic-Core, SMD, 0603
General Purpose Inductor, 0.0017uH, 5%, 1 Element, Ceramic-Core, SMD, 0302
General Purpose Inductor, 0.0017uH, 5%, 1 Element, Ceramic-Core, SMD, 0302

Descriptions

Descriptions of Coilcraft 0603CS-1N6XJLW provided by its distributors.

Ind Chip Wirewound 1.6nH 5% 250MHz 24Q-Factor Ceramic 700mA 0603 Punched Paper T/R
General Purpose Inductor, 0.0016uH, 5%, 1 Element, Ceramic-Core, SMD, 0603
Inductor RF Chip Unshielded Wirewound 0.0016uH 5% 250MHz 24Q-Factor Ceramic 0.7A 0.03Ohm DCR 0603 Automotive T/R / Chip Inductors – 0603CS (1608)
INDUCTOR, 1.6NH, 5%, 12.5GHZ, RF, SMD; Inductance: 1.6nH; Product Range: 0603CS Series; DC Current Rating: 700mA; High Frequency Inductor Case: 0603 [1608 Metric]; ; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0603CS1N6XJLW