Coilcraft 0603CS-1N6XJLU

General Purpose Inductor, 0.0016uH, 5%, 1 Element, Ceramic-Core, SMD, 0603
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft 0603CS-1N6XJLU.

IHS

Datasheet2 pages3 years ago

Coilcraft Direct

Newark

CAD Models

Download Coilcraft 0603CS-1N6XJLU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

General Purpose Inductor, 0.0016uH, 5%, 1 Element, Ceramic-Core, SMD, 0603
General Purpose Inductor, 0.0016uH, 5%, 1 Element, Ceramic-Core, SMD, 0603
Wurth Elektronik744761016C
250MHz 12.5GHz 700mA 18@250MHz 1.6nH 30m¦¸ ¡À0.2nH 0603 1.65mm*1.15mm*1.1mm
General Purpose Inductor, 0.0017uH, 5%, 1 Element, Ceramic-Core, SMD, 0302
General Purpose Inductor, 0.0017uH, 5%, 1 Element, Ceramic-Core, SMD, 0302
Coilcraft0906-2KLC
General Purpose Inductor, 0.00165uH, 10%, 1 Element, Air-Core, SMD, 1409

Descriptions

Descriptions of Coilcraft 0603CS-1N6XJLU provided by its distributors.

General Purpose Inductor, 0.0016uH, 5%, 1 Element, Ceramic-Core, SMD, 0603
Fixed Inductors 0603CS AEC-Q200 1.6 nH 5 % 0.7 A
RF inductor, ceramic core, 5% tol, SMT, RoHS
INDUCTOR, 1.6NH, 5%, 12.5GHZ, RF, SMD
Inductor RF Chip Unshielded Wirewound 0.0016uH 5% 250MHz 24Q-Factor Ceramic 0.7A 0.03Ohm DCR 0603 Automotive T/R / 0603CS Chip Inductors, 26 values, 10 of each
INDUCTOR, RF, 1.6NH, 5%,12.5GHZ, SMD; Product Range:AEC-Q200 0603CS Series; Inductance:1.6nH; Inductance Tolerance: 5%; High Frequency Inductor Case:0603 [1608 Metric]; Self Resonant Frequency Min:12.5GHz; DC Resistance Max:0.03ohm;;RoHS Compliant: Yes

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0603CS1N6XJLU