TE Connectivity 36401E18NGTDF

Ind High Frequency Chip Molded/Unshielded Thin Film 18nH 2% 500MHz 13Q-Factor 100mA 0402 T/R
$ 0.062
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 36401E18NGTDF.

IHS

Datasheet3 pages1 year ago

Electro Sonic

TE Connectivity

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity 36401E18NGTDF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-11-06
Lifecycle StatusProduction (Last Updated: 2 years ago)
LTB Date2023-11-18
LTD Date2024-01-18
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

Inductor RF Thin Film 0.018uH 2% 500MHz 13Q-Factor Ceramic 0.1A 2.15Ohm DCR 0402 T/R
Inductor RF Thin Film 0.017uH 2% 500MHz 13Q-Factor Ceramic 0.1A 1.95Ohm DCR 0402 T/R
Inductor RF Chip Thin Film 18nH 2% 500MHz 13Q-Factor 80mA 2Ohm DCR 0402 Paper T/R
Inductor RF Chip Wirewound 19nH 2% 100MHz 25Q-Factor 370mA 270mOhm DCR 0402 Paper T/R
Inductor RF Chip Wirewound 18nH 2% 100MHz 25Q-Factor 370mA 270mOhm DCR 0402 Paper T/R
General Purpose Inductor, 0.018uH, 2%, 1 Element, Ceramic-Core, SMD, 0402

Descriptions

Descriptions of TE Connectivity 36401E18NGTDF provided by its distributors.

Ind High Frequency Chip Molded/Unshielded Thin Film 18nH 2% 500MHz 13Q-Factor 100mA 0402 T/R
General Purpose Inductor, 0.018uH, 2%, 1 Element, SMD, 0402
3640 0402 18nH 2% 1K RL High Frequency & Rf Inductor | Part Number: 36401E18NGTDF | Internal Number: 7-1624108-0 | TE Connectivity
INDUCTOR, 18NH, 0402 CASE; Inductance: 18nH; Product Range: 3640 Series; DC Current Rating: 100mA; High Frequency Inductor Case: 0402 [1005 Metric]; Inductor Construction: Thin Film; DC Resistance Max: 2.15ohm; Inductance Tole

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 7-1624108-0