Murata LQP15MN18NG02D

Inductor RF Chip Thin Film 18nH 2% 500MHz 13Q-Factor 80mA 2Ohm DCR 0402 Paper T/R
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQP15MN18NG02D.

_legacy Avnet

Datasheet3 pages15 years ago

Future Electronics

element14 APAC

Farnell

Ciiva

CAD Models

Download Murata LQP15MN18NG02D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2002-01-01
Lifecycle StatusNRND (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 5 years ago)

Related Parts

Inductor RF Thin Film 0.018uH 2% 500MHz 13Q-Factor Ceramic 0.1A 2.15Ohm DCR 0402 T/R
Inductor RF Thin Film 0.017uH 2% 500MHz 13Q-Factor Ceramic 0.1A 1.95Ohm DCR 0402 T/R
Inductor RF Chip Thin Film 18nH 2% 500MHz 17Q-Factor 100mA 1.5Ohm DCR 0603 Paper T/R
Inductor RF Chip Wirewound 18nH 2% 100MHz 25Q-Factor 370mA 270mOhm DCR 0402 Paper T/R
Inductor RF Chip Wirewound 18nH 2% 100MHz 40Q-Factor 550mA 160mOhm DCR 0603 Paper T/R
General Purpose Inductor, 0.018uH, 2%, 1 Element, Ceramic-Core, SMD, 0402

Descriptions

Descriptions of Murata LQP15MN18NG02D provided by its distributors.

Inductor RF Chip Thin Film 18nH 2% 500MHz 13Q-Factor 80mA 2Ohm DCR 0402 Paper T/R
General Purpose Inductor, 0.018uH, 2%, 1 Element, Film-Core, Reflow soldering, 1005/0402
Thin Film Inductor, 18 nH, 2 Ohm, ± 2%, 3.1 GHz, 80 mA, 0402 [1005 Metric]
LQP Series 0402 18 nH ±2 % Tol. 80 mA SMT High Frequency Chip Inductor
INDUCTOR, 18NH, 2%, 0402 CASE; Inductance: 18nH; Product Range: -; DC Current Rating: 80mA; High Frequency Inductor Case: 0402 [1005 Metric]; Inductor Construction: Thin Film; DC Resistance Max: 2ohm; Inductance Tolerance: ± 2%
INDUCTOR, 0402 CASE, 18NH, 2%; Inductance:18nH; Inductance Tolerance:± 2%; DC Resistance Max:2ohm; DC Current Rating:80mA; Q Factor:13; Self Resonant Frequency:3.1GHz; Q Test Frequency:500MHz; Inductor Case Style:0402; DC Current Max:80mA; Inductor Type:Chip Coils; Package / Case:0402; Q @ Vr F:13; Resistance:2ohm; Resonant Frequency:3.1GHz; Series:LPQ15

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • LQP15MN18NG02D.