
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | A129467CT-ND | 1,670 | 1 | Cut Tape | ||||||||
| Sager Electronics | 6-1624108-9 | 0 | 2K | |||||||||
| RS (Formerly Allied Electronics) | 36401E17NGTDF | 0 | 10 | Bulk | 13h | |||||||
| Avnet | 6-1624108-9 | 0 | 2K | 22h | ||||||||
| Farnell | 36401E17NGTDF | 0 | 5 | Cut Tape | 6h |
Download TE Connectivity 36401E17NGTDF symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of TE Connectivity 36401E17NGTDF provided by its distributors.
TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names: