Bourns 2200HT-101-V-RC

Inductor 100μH 5.3A 61mΩ ±15% 1kHz TH, Vertical Mount 13.97mm W × 13.97mm H
$ 3.15
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 2200HT-101-V-RC.

IHS

Datasheet2 pages8 years ago

Newark

Inventory History

3 month trend:
-99.86%

CAD Models

Download Bourns 2200HT-101-V-RC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.15
$ 3.18
Stock
16,786
11,732
Authorized Distributors
6
6
Inductance
100 µH
100 µH
Tolerance
15 %
15 %
Current Rating
5.3 A
5.3 A
Shielding
Shielded
Shielded
DC Resistance (DCR)
61 mΩ
61 mΩ
Q Factor
-
-
Test Frequency
1 kHz
1 kHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Bourns2212-H-RC
INDUCTOR, TOROID,HIGH CURRENT, 100 UH,+/-15%, 0.056 OHM DCR MAX, HORIZONTAL
Bourns2212-V-RC
Ind High Current Wirewound 100uH 15% 1KHz 4.4A Toroid
Inductor High Current Toroid 100uH/45.6uH 15% 1KHz 6.8A 0.027Ohm DCR RDL
API Delevan2256-25L
General Purpose Inductor, 100uH, 15%, 1 Element, Ferrite-Core
API Delevan8532R-25L
General Purpose Inductor, 100uH, 15%, 1 Element, Ferrite-Core, SMD, 8833
API Delevan8532-25L
General Purpose Inductor, 100uH, 15%, 1 Element, Ferrite-Core, SMD, 8833

Descriptions

Descriptions of Bourns 2200HT-101-V-RC provided by its distributors.

Inductor 100μH 5.3A 61mΩ ±15% 1kHz TH, Vertical Mount 13.97mm W × 13.97mm H
Inductor High Current Toroid 100uH/68.9uH 15% 1KHz 5.3A 0.061Ohm DCR RDL
FIXED IND 100UH 5.3A 61 MOHM TH
2200HT Radial Vertical (Open) 0.950Diax0.550W 24.13mmx13.97mm 100muH
General Purpose Inductor, 100uH, 15%, 1 Element
HIGH CURRENT INDUCTOR, 100UH, 5.3A, 15%
INDUCTOR, TOROIDALTRAYTRAY PACKAGING
5.3A 100uH ±15% Plugin,D=1mm Power Inductors ROHS
2200 INDUCTOR 1.2UH 23.8A VERT
HIGH CURRENT INDUCTOR, 100UH, 5.3A, 15%; Product Range:2200HT Series; Inductance:100µH; RMS Current (Irms):5.3A; DC Resistance Max:0.061ohm; Inductance Tolerance:± 15%; Case Dimensions:24.13mm x 13.97mm; DC Current Rating:5.3A RoHS Compliant: Yes

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2200HT-101-V-RC.
  • 2200HT-101V-RC