TE Connectivity 35201R0JT

Res Thick Film 2512 1 Ohm 5% 1W ±350ppm/C Pad SMD T/R
$ 0.059
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 35201R0JT.

IHS

Datasheet4 pages1 year ago
Datasheet1 page19 years ago

Master Electronics

Sager Electronics

Farnell

element14 APAC

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity 35201R0JT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2005-05-16
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

1W Thick Film Resistors ±5% ±200ppm/℃ 1Ω 2512 Chip Resistor - Surface Mount ROHS
Yageo GroupRC2512JK-071RL
Res Thick Film 2512 1 Ohm 5% 1W ±200ppm/C Pad SMD T/R
Res Thick Film 2512 1 Ohm 5% 1W ±200ppm/C Pad SMD Automotive T/R
Yageo GroupAC2512JK-071RL
Res Thick Film 2512 1 Ohm 5% 1W ±200ppm/C Pad SMD Automotive T/R
Yageo GroupSR2512JK-071RL
Surge Chip Resistor Automotive Grade Thick Film 2512 1Ohm 5% Emboss T/R
Fixed Resistor, Metal Glaze/Thick Film, 1W, 1.1ohm, 500V, 5% +/-Tol, Surface Mount, 2512
TE Connectivity35201R0JT
Res Thick Film 2512 1 Ohm 5% 1W ±350ppm/C Pad SMD T/R
PanasonicERJ-1TYJ1R0U
Res Thick Film 2512 1 Ohm 5% 1W -100ppm/C to 600ppm/C Molded SMD Embossed Carrier T/R
Res Thick Film 2512 1 Ohm 5% 1W 150ppm/C to 850ppm/C Epoxy Resin Pad SMD Automotive T/R

Descriptions

Descriptions of TE Connectivity 35201R0JT provided by its distributors.

Res Thick Film 2512 1 Ohm 5% 1W ±350ppm/C Pad SMD T/R
Fixed Resistor, Metal Glaze/thick Film, 1W, 1ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512
2512 (6432Metric) FIXED RESISTOR 3520CGS 0.252Lx0.126W 6.40mmx3.20mm 1W 1Ohm ±350ppm/C
RESISTOR, THICK FILM, RES 1 OHMS, PWR-RTG 1 W, TOL 5%, SMT, 2512
TE CONNECTIVITY / CGS 35201R0JT Surface Mount Thick Film Resistor, 3520 Series, 1 ohm, 1 W,5%, 200 V, 2512 [6432 Metric]
SMD Resistor 2512 1Ω ±5% 1W ±350ppm/℃
RES, 1R, 5%, 1W, 2512, THICK FILM; Resistor Case Style:2512 [6432 Metric]; Resistance:1ohm; Product Range:3520 Series; Voltage Rating:200V;
3520 1R0 5% Resistance Value: 1 Ω Element Type: Thick Film Resistor Type: Power Resistor Passive Component Tolerance: 5 % Package Size Code: 2512 Smd Power Resistor: 1 Watt & 3520 Series | 1 Ω Thick Film Power Resistor 5 % | Part Number: 35201R0JT | Internal Number: 1-1622820-8 | Alias Number: 35201R0JTJIT | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1622820-8