TE Connectivity 35106

Terminal, pidg R 16-14Hd 8 Rohs Compliant: Yes |Amp Te Connectivity 35106
$ 0.353
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 35106.

JRH Electronics

Datasheet6 pages1 year ago
Datasheet6 pages1 year ago
Datasheet76 pages0 years ago

IHS

Sager Electronics

TE Connectivity

Burklin Elektronik

Inventory History

3 month trend:
+25.77%

CAD Models

Download TE Connectivity 35106 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.353
$ 0.45
Stock
175,738
31,545
Authorized Distributors
6
6
Gender
Female
-
Wire/Cable Gauge
14 AWG
14 AWG
Mount
Stud
Free Hanging
Termination
Circular
Circular
Insulation
Insulated
Insulated
Orientation
Straight
-
Contact Plating
Tin
Tin
Contact Material
Copper
Copper
Color
Black, Yellow
Black, Yellow

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1997-09-05
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity35108
MS25036-156, 35108, AMP Mil Spec Ring Terminal 12-10 AWG YELLOW INSULATED
TE Connectivity320568
Terminal, Ring Tongue; RING-041; Copper; 12-10 AWG; 300 VAC; 8 (M4); PIDG; Tin
TE Connectivity323914
PIDG Ring Tongue Terminal 22-26AWG Copper Yellow 16.41mm Tin Loose
TE Connectivity32952
Ring Tongue Terminal 16-22AWG 21.74mm 7.92mm Tin Loose Piece

Descriptions

Descriptions of TE Connectivity 35106 provided by its distributors.

Terminal, pidg R 16-14Hd 8 Rohs Compliant: Yes |Amp Te Connectivity 35106
PIDG Ring Tongue Terminal 14-16AWG Copper Yellow/Black 26.57mm Tin Loose
TERMINAL, RING TONGUE, #8, CRIMP, YELLOW; Stud Size - Metric: M4; Stud Size - Imperial: #8; Wire Size AWG Max: 14AWG; Conductor Area CSA: 2mm²; Product Range: PIDG Series; Insulator Colour: Black, Yellow; Con
TERMINAL,PIDG R 16-14HD 8 Ring Terminal Product Type: Closed Ring Tongue Terminal Wire Size: 16 – 14 AWG Wire Size: 1.04 – 2.62 mm² Wire Size: 2050 – 5180 CMA Stud Size: M4 #8 Closed Ring Tongue Terminal 16 – 14 AWG 1.04 – 2.62 mm² 2050 – 5180 CMA | Pidg Ring Tongue Terminal | Part Number: 35106 | Internal Number: 35106 | TE Connectivity | PIDG

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 35106.