TE Connectivity 323914

Ring Tongue Terminal, M2.5, #4, 22Awg; |Te Connectivity Amp 323914.
$ 0.357
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 323914.

IHS

Datasheet5 pages2 years ago

Sager Electronics

JRH Electronics

Master Electronics

Newark

Inventory History

3 month trend:
+174%

CAD Models

Download TE Connectivity 323914 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity326875
Ring Terminal, #6 Stud Size, 22 AWG, 300 V, Nylon Insulated, Yellow
TE Connectivity323916
PIDG Ring Tongue Terminal 22-26AWG Copper Yellow 18.8mm Tin Loose
TE Connectivity2-323916-1
PIDG 26-22 AWG Straight Closed Barrel Spade Tongue Terminal

Descriptions

Descriptions of TE Connectivity 323914 provided by its distributors.

Ring Tongue Terminal, M2.5, #4, 22Awg; |Te Connectivity Amp 323914.
PIDG Ring Tongue Terminal 22-26AWG Copper Yellow 16.41mm Tin Loose
323914 AMP terminal Closed barrel AMP PIDG ring tongue terminal, nylon insulation wire size 26-22 AWG.
TE Connectivity Yellow round terminal Insulated terminal, PIDGseries, M2.5bolt, Maximum wire gauge0.3mm²
TERMINAL,RING,323914 YELLOW,26-22,#4 STUD,NYLON
2-14492-4220, TE Connectivity / AMP Brand
PIDG Terminals NYLON RING 26-22 4
Electrical Connector Cylindrical
Ring and Spade Tongue Terminals
CONN RING CIRC 22-26AWG #4 CRIMP
TERMINAL,PIDG R 26-22 4 Ring & Spade Terminal Type: Ring Tongue Wire Size: 26 – 22 AWG Wire Size: .1 – .41 mm² Wire Size: 202 – 810 CMA Stud Size: #4 M2.5 Ring Tongue 26 – 22 AWG .1 – .41 mm² 202 – 810 CMA | Pidg Ring Tongue Terminal | Part Number: 323914 | Internal Number: 323914 | Alias Number: 2-14492-4220 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-14492-4220
  • 323914.
  • AMP323914