TE Connectivity 8-35106-2

Ring Tongue Terminal 14-16AWGCopper Yellow/Black Stripe 26.57mm Tin Loose
$ 0.45
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 8-35106-2.

TE Connectivity

Technical Drawing1 page11 years ago
Datasheet14 pages15 years ago
Instruction Sheet1 page26 years ago
Technical Drawing1 page28 years ago

IHS

JRH Electronics

Master Electronics

Arrow Electronics

Inventory History

3 month trend:
-19.30%

CAD Models

Download TE Connectivity 8-35106-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1997-09-05
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

TE Connectivity / AMP8-34805-1
PIDG Ring Tongue Terminal 14-16AWG Copper Yellow 26.57mm Tin Loose
TE Connectivity / AMP329391
Spade Tongue Terminal 14-16AWG Copper Yellow/Black 36.37mm Tin Loose
Perma-Seal Ring Tongue Terminal for 14-16 AWG Wire, Stud Size 6 (M3.5)
Avikrimp Ring Tongue Terminal for 14 to 16 AWG Wire, Stud Size 6 (M3.5), Length 22.48mm
Avikrimp Ring Tongue Terminal for 14 to 16 AWG Wire, Stud Size 8 (M4), Length 22.48mm
Ring Terminal, #10 Stud Size, 14 AWG, 600 V, Vinyl Insulated, Blue, 1000 PK

Descriptions

Descriptions of TE Connectivity 8-35106-2 provided by its distributors.

Ring Tongue Terminal 14-16AWGCopper Yellow/Black Stripe 26.57mm Tin Loose
Ring and Spade Tongue Terminals
CONN RING CIRC 14-16AWG #8 CRIMP
TERMINAL, RING TONGUE, #8, 14AWG, YEL; Stud Size - Metric:M4; Stud Size - Imperial:#8; Wire Size AWG Max:14AWG; Conductor Area CSA:2mm²; Product Range:PIDG Series; Insulator Colour:Yellow; Insulator Material:Nylon (Polya

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8-35106-2 .