TE Connectivity 350638-4

Connector Accessory, 0.115in Max Cable Dia, Contact, Phosphor Bronze
$ 0.247
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 350638-4.

TE Connectivity

Instruction Sheet4 pages13 years ago
Technical Drawing1 page28 years ago
Datasheet5 pages14 years ago
Datasheet134 pages18 years ago
Datasheet5 pages17 years ago

JRH Electronics

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
+45.44%

Alternate Parts

Price @ 1000
$ 0.247
$ 0.204
Stock
105,869
194,794
Authorized Distributors
6
6
Connector Type
Socket
Socket
Gender
Female
Female
Fuse
-
-
Current Rating
15 A
15 A
Orientation
Straight
Straight
Mount
Cable
Cable
Contact Plating
Tin
Tin

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity170366-1
Connector Accessory, 0.059in Min Cable Dia, 0.134in Max Cable Dia, Contact, Brass
TE Connectivity171639-1
Connector Accessory, 0.079in Min Cable Dia, 0.126in Max Cable Dia, Contact, Brass
TE Connectivity350550-1
Connector Accessory, 0.06in Min Cable Dia, 0.13in Max Cable Dia, Contact, Brass
MOLEX 39-00-0039Contact, Mini-Fit Jr., 5556 Series, Socket, 24 AWG, 18 AWG, Crimp, Brass
CRIMP TERMINAL, FEMALE, 2.36MM DIA, TIN-PLATED BRASS, 14-20 AWG, 1189 SERIES
Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, Crimp Terminal, Receptacle

Descriptions

Descriptions of TE Connectivity 350638-4 provided by its distributors.

Connector Accessory, 0.115in Max Cable Dia, Contact, Phosphor Bronze
Contact, Socket, 18Awg, Crimp Rohs Compliant: Yes |Te Connectivity Amp 350638-4
TE Connectivity , Commercial MATE-N-LOK, 1.3mm2, 0.8mm
Contact SKTCrimp STCable Mount 16-18AWG Bag
.200" Centerline, 250 V, 13 A max.
Contact SKT Crimp ST Cable Mount Strip
Pin & Socket Connectors SOCKET CONTACT
MNL SOK L/P | TE Connectivity 350638-4
CONN SOCKET 16-18AWG CRIMP TIN

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3506384