TE Connectivity 350557-4

Connector Power 16-18 AWG 25.91mm*4.19mm
$ 0.204
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 350557-4.

IHS

Datasheet5 pages1 year ago
Datasheet5 pages1 year ago
Datasheet3 pages20 years ago

Electro Sonic

TE Connectivity

RS (Formerly Allied Electronics)

Master Electronics

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity350418-1
CONNECTOR, PIN & SOCKET, 18-24AWG, MALE PIN, CRIMP, BRASS, MATE-N-LOK SERIES
TE Connectivity / AMP770193-1
Connector Accessory, 0.06in Min Cable Dia, 0.13in Max Cable Dia, Contact, Brass
TE Connectivity102316-5
Receptacle, 0.03-0.1 mm², AWG 32-27, crimp connection, tin-plated, 102316-5
TE Connectivity925715-1
Rectangular Connector Contacts; 925715-1; TE CONNECTIVITY; Tin; 14 AWG; Crimp; 20 AWG
TE Connectivity / AMP102107-3
Connector Accessory, 0.061in Max Cable Dia, Contact, Phosphor Bronze
TE Connectivity102095-4
Mod Iv Pin Pltd Sn Rohs Compliant: No |Te Connectivity Amp 102095-4

Descriptions

Descriptions of TE Connectivity 350557-4 provided by its distributors.

Connector Power 16-18 AWG 25.91mm*4.19mm
Pin & Socket Connectors MNL SOK 20-14 Reel of 3000
Contact PIN Crimp ST Cable Mount Loose Piece
Contact SKTCrimp STCable Mount 16-18AWG T/R
.200" Centerline, 250 V, 13 A max.
UML FOR 2 18AWG WIRE USE APP HDM 687898-2
CONN SOCKET 16-18AWG TIN CRIMP
MNL SOK SPECIAL .0125PTPPHBZ Contact Mating Area Plating Material: Tin (Sn) Contact Type: Socket Wire Contact Termination Area Plating Material: Pre-Tin Wire Size: 16 AWG Operating Voltage: 250 VAC Tin (Sn) Socket Pre-Tin 16 AWG | Connector Contact | Part Number: 350557-4 | Internal Number: 350557-4 | TE Connectivity | MATE-N-LOK

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty