TE Connectivity 34137-3

Connector Terminal, Splice Terminal 14-16AWG Copper 7.65mm Tin Loose
$ 1.28
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 34137-3.

IHS

Datasheet4 pages1 year ago

Master Electronics

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-22.22%

CAD Models

Download TE Connectivity 34137-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity34138
MOULDED SHAPES Molded Part 45°28.4>13.5/13.5/13.5mm L=150.1mm, zerohal with an adhesive
TE Connectivity34108
Ring Tongue Terminal 16-22AWG 14.58mm 7.14mm Tin Automotive Loose
TE Connectivity34104
Terminal, Crimp; Ring-048; Copper; 22-16 AWG; 4; SOLISTRAND; 0.112 in.; Tin
PanduitP10-10R-D
Panduit Pan-Term Ring Terminal; #12 - 10; #10 Stud; Non-Insulated; 500 ct.
PanduitP14-10R-M
Ring Terminal, #10 Stud Size, 14 AWG, 2,000 V, Bare Insulated, Bare, Crimp Termination Only
PanduitP8-14R-T
Ring Terminal, 1/4 in Stud Size, 8 AWG, 2,000 V, Bare Insulated, Bare, Crimp Termination Only

Descriptions

Descriptions of TE Connectivity 34137-3 provided by its distributors.

Connector Terminal, Splice Terminal 14-16AWG Copper 7.65mm Tin Loose
TERMINAL, PARALLEL SPLICE, 16AWG-14AWG; Product Range:SOLISTRAND Series; Wire Size AWG Min:16AWG; Wire Size AWG Max:14AWG; Conductor Area CSA:2.62mm²; Terminal Material:Copper; Insulation:Non Insulated; SVHC:No SVHC (27-Jun-2018)
SOLIS, PARA 16-14 60/40 SN-PB Splice Type: Parallel Splice Wire Size: 16 – 14 AWG Wire Size: 1.25 – 2 mm² Wire Size: 2050 – 5180 CMA Insulation Option: Uninsulated Parallel Splice 16 – 14 AWG 1.25 – 2 mm² 2050 – 5180 CMA | Electrical Wire Splice | Part Number: 34137-3 | Internal Number: 34137-3 | TE Connectivity | SOLISTRAND

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 34137-3 .