Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 34108

Ring Tongue Terminal 16-22AWG 14.58mm 7.14mm Tin Automotive Loose
$ 0.19
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 34108.

TE Connectivity

Instruction Sheet1 page3 years ago
Datasheet1 page15 years ago
Datasheet12 pages8 years ago

SOS electronic

Newark

Master Electronics

JRH Electronics

Inventory History

3 month trend:
+41.84%

CAD Models

Download TE Connectivity 34108 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1997-09-05
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity33457
TE Connectivity SOLISTRAND Round Terminal, Bare Terminal, M5 Bolt, 5mm ID, Max Wire 6.6mm²
TE Connectivity34105
CONN RING CIRC 16-22AWG #6 CRIMP / Ring Terminal Connector 6 Stud Circular 16-22 AWG Crimp
TE Connectivity34120
Ring Tongue Terminal 14-16AWG 12.19mm 6.35mm Tin Automotive Loose
TE Connectivity30692
Ring Tongue Terminal 16-22AWG 15.77mm 7.92mm Tin Loose Piece
TE Connectivity51872-5
Terminal, Ring Tongue, #10, Crimp; Stud |Te Connectivity Amp 51872-5
TE Connectivity31088
Ring Tongue Terminal 16-22AWG 11.4mm 5.54mm Tin Loose Piece

Descriptions

Descriptions of TE Connectivity 34108 provided by its distributors.

Ring Tongue Terminal 16-22AWG 14.58mm 7.14mm Tin Automotive Loose
TE Connectivity round terminal Bare terminal, SOLISTRANDseries, M4bolt, 4.34mmInner ring diameter, Maximum wire gauge1.65mm²
TERMINAL, RING TONGUE, #8, 16AWG; Stud Size - Metric: M4; Stud Size - Imperial: #8; Wire Size AWG Max: 16AWG; Conductor Area CSA: 1.42mm²; Product Range: SOLISTRAND Series; Insulator Colour: -; Insulator Material: Uninsulated
SOLIS R 22-16 COMM 22-18 MIL 8 Ring Terminal Product Type: Closed Ring Tongue Terminal Wire Size: 22 – 16 AWG Wire Size: .26 – 1.65 mm² Wire Size: 509 – 3260 CMA Stud Size: #8 M4 Closed Ring Tongue Terminal 22 – 16 AWG .26 – 1.65 mm² 509 – 3260 CMA | Ring Terminal | Part Number: 34108 | Internal Number: 34108 | Alias Number: A75856-001 | TE Connectivity | SOLISTRAND
Ring Internal Diameter mm = 4.34 / Ring External Diameter mm = 7.1 / Ring Thickness mm = 0.8 / Ring Length mm = 14.6 / Crimp Terminal Orientation = Straight / Connector Material = Copper / Cross-Section Min. mm² = 0.26 / Cross-Section Max. mm² = 1.65 / Cross-Section AWG Min. AWG = 22 / Cross-Section AWG Max. AWG = 16 / Insulation = Non-Insulated / Stud Size = M4 / Operating Temperature Max. °C = 170

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 34108.