Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 34104

Terminal, Crimp; Ring-048; Copper; 22-16 AWG; 4; SOLISTRAND; 0.112 in.; Tin
$ 0.195
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 34104.

IHS

Datasheet4 pages2 years ago

JRH Electronics

Sager Electronics

TE Connectivity

Newark

Inventory History

3 month trend:
+31.49%

CAD Models

Download TE Connectivity 34104 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1998-05-20
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

TE Connectivity34108
Ring Tongue Terminal 16-22AWG 14.58mm 7.14mm Tin Automotive Loose
TE Connectivity33457
TE Connectivity SOLISTRAND Round Terminal, Bare Terminal, M5 Bolt, 5mm ID, Max Wire 6.6mm²
TE Connectivity34105
CONN RING CIRC 16-22AWG #6 CRIMP / Ring Terminal Connector 6 Stud Circular 16-22 AWG Crimp
TE Connectivity30692
Ring Tongue Terminal 16-22AWG 15.77mm 7.92mm Tin Loose Piece
TE Connectivity51872-5
Terminal, Ring Tongue, #10, Crimp; Stud |Te Connectivity Amp 51872-5
TE Connectivity31088
Ring Tongue Terminal 16-22AWG 11.4mm 5.54mm Tin Loose Piece

Descriptions

Descriptions of TE Connectivity 34104 provided by its distributors.

Terminal, Crimp; Ring-048; Copper; 22-16 AWG; 4; SOLISTRAND; 0.112 in.; Tin
TE Connectivity Gray round terminal Bare terminal, SOLISTRANDseries, M2.5bolt, 3.2mmInner ring diameter, Maximum wire gauge1.65mm²
TERMINAL, RING TONGUE, #4, 16AWG, YELLOW; Stud Size - Metric: M2.5; Stud Size - Imperial: #4; Wire Size AWG Max: 16AWG; Conductor Area CSA: 1.42mm²; Product Range: SOLISTRAND Series; Insulator Colour: -; Insulator Material: Uninsulated
SOLIS R 22-16 COMM 22-18 MIL 4 Ring & Spade Terminal Type: Ring Tongue Wire Size: 22 AWG Wire Size: .3 – 1.42 mm² Wire Size: 509 – 3260 CMA Stud Size: M2.5 #4 Ring Tongue 22 AWG .3 – 1.42 mm² 509 – 3260 CMA | Ring Terminals & Spade Terminal | Part Number: 34104 | Internal Number: 34104 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 34104.