TE Connectivity 338097-1

Connector Accessory, 0.05in Min Cable Dia, 0.059in Max Cable Dia, Contact, Phosphor Bronze
$ 0.128
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 338097-1.

IHS

Datasheet4 pages1 year ago

Farnell

Master Electronics

Electro Sonic

TE Connectivity

Inventory History

3 month trend:
+1.04%

CAD Models

Download TE Connectivity 338097-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.128
$ 0.199
Stock
2,215,011
163,633
Authorized Distributors
6
6
Gender
Male
Male
Pitch
-
-
Number of Positions
1
1
Number of Rows
-
-
Mount
Cable
Cable
Contact Plating
Tin
Tin
Housing Material
-
-
Connector Type
Pin
Pin
Current Rating
1.5 A
1.5 A
Number of Contacts
1
1
Contact Material
Brass
Brass

Supply Chain

Introduction Date2010-05-28
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

MOLEX 39-00-0041 Male Crimp Terminal, 18-24 AWG, Bag Tin over Copper Plated Brass Contact
TE Connectivity350690-1
Universal MATE-N-LOK 350690-1 Pin Contact Crimp Contact 24 AWG Min 18 AWG Max 2.13 mm 600V AC
CRIMP TERMINAL, MALE, 0.093" DIAMETER, TIN-PLATED BRASS, 14-20 AWG, 1190 SERIES
TE Connectivity171636-1
Rectangular Connector Contacts; 171636-1; TE CONNECTIVITY; Tin; Crimp; 16 AWG; 20 AWG
TE Connectivity350218-1
Connector, Soft Shell; Pin; Universal MATE-N-LOK; 19 A; 600 VAC; Brass; Pre-Tin
Micro-Fit 3.0 Crimp Terminal Male with Tin (Sn) Plated Phosphor Bronze Contact 20-24 AWG Bag

Descriptions

Descriptions of TE Connectivity 338097-1 provided by its distributors.

Connector Accessory, 0.05in Min Cable Dia, 0.059in Max Cable Dia, Contact, Phosphor Bronze
MICRO-MATCH PCB CONNECTOR CONTACT, MALE, CRIMP, TIN PLATING 20 - 24 AWG
Pin contact, 0.2-0.5 mm², AWG 24-20, crimp connection, 338097-1
Micro-MaTch 24-20/28-24 AWG Wire to Cable Crimp Socket Contact
Micro-MaTch Board-Board & Ribbon-Board Connectors
Contact PIN Crimp ST Cable Mount 20-24AWG Reel
TE Connectivity , Micro-MaTch, 0.6mm2, 0.2mm
Contact PINCrimp STCable Mount 20-24AWG T/R
Headers & Wire Housings CONTACT 24-20 AWG
338097-1, TE CONNECTIVITY/AMP BRAND
CONTACT, PIN, 24-20AWG, CRIMP; Product Range: Micro-MaTch Series; Contact Gender: Pin; Contact Termination Type: Crimp; For Use With: TE 338095 Micro-MaTch Housings; Wire Size AWG Max: 20AWG; Wire Size AWG Min: 24AWG; Current Rating: -; Contact Material: Phosphor Bronze; Contact Plating: Tin Plated Contacts; SVHC: No SVHC (15-Jan-2018); Contact Termination: Crimp
MICRO-MATCH COSICNT Contact Mating Area Plating Material: Tin (Sn) Contact Type: Pin Wire Size: 24 – 20 AWG Wire Size: .2 – .5 mm² Product Terminates To: Wire & Cable Tin (Sn) Pin 24 – 20 AWG .2 – .5 mm² | Crimp Contacts - Micro-Match | Part Number: 338097-1 | Internal Number: 338097-1 | TE Connectivity | Micro-MaTch

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty