TE Connectivity 327636

Barrier Strip Terminal Block, 0.9mm2
$ 2.29
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 327636.

JRH Electronics

Datasheet4 pages1 year ago
Datasheet4 pages8 years ago

IHS

TE Connectivity

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-3.15%

CAD Models

Download TE Connectivity 327636 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity33461
Terminal; RING-049; Copper; 8 AWG; 1/4 in. (M6); SOLISTRAND; 0.265 in.; Tin
PanduitP8-10R-T
Ring Terminal, #10 Stud Size, 8 AWG, 2,000 V, Bare Insulated, Bare, Crimp Termination Only, 200 PK
Ring Terminal, 3/8 in Stud Size, 8 AWG, Bare Insulated, Bare, Crimp Termination Only
Ring Tongue Terminal 8AWGCopper 23.62mm Electro Tin VersaKrimp™Carton
Butt Splice Terminal 14-22AWG Copper 17.15mm Tin Step Down Bag
TE Connectivity35247
Ring Tongue Terminal 8AWG 29.8mm 15.1mm Tin Automotive Loose

Descriptions

Descriptions of TE Connectivity 327636 provided by its distributors.

Barrier Strip Terminal Block, 0.9mm2
PIDG Step Down Adapter Insert 18-22AWG 14.27mm 5.46mm Zinc Loose Piece
STEP DOWN ADAPTER INSERT, PIDG | TE Connectivity 327636
Solistrand Uninsulated Terminals ADAPTER INSERT 22-18
Electrical Connector Cylindrical
Splice Accessory 14.783mm Length
CONN SPLICE 10-12/18-22AWG CRIMP
Special Order: ADAPTER 12-10/22-18 Primary Product Color: Red Splice Type: Splice Accessory Wire Size: 22 – 18 AWG Wire Size: .3 – .9 mm² Insulation Option: Fully Insulated Red Splice Accessory 22 – 18 AWG .3 – .9 mm² | Pidg Stepdown Butt Splice | Part Number: 327636 | Internal Number: 327636 | Alias Number: CN6586-000 | TE Connectivity | PIDG

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 327636.