Molex 19215-0013

Butt Splice Terminal 14-22AWG Copper 17.15mm Tin Step Down Bag
$ 0.476
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 19215-0013.

IHS

Technical Drawing1 page15 years ago

JRH Electronics

Molex

Master Electronics

Sager Electronics

Inventory History

3 month trend:
-9.77%

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2000-06-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

TE Connectivity41332
UNINSULATED TIN PLATED CRIMP RING TERMINAL, M4 STUD SIZE, 18 - 14 AWG
Krimptite Ring Tongue Terminal for 14-16 AWG Wire
6.00mm Tab Wire-to-Wire Terminal Female Two-Piece Type Wire Range AVS
TE Connectivity8-34112-1
Ring Tongue Terminal 16-22AWG 15.77mm 7.92mm Tin Loose Piece
Krimptite Ring Tongue Terminal for 18-22 AWG Wire
PanduitPS12-D
Splice Terminal 12-14AWG 9.7mm 5.6mm Tin Bulk

Descriptions

Descriptions of Molex 19215-0013 provided by its distributors.

Butt Splice Terminal 14-22AWG Copper 17.15mm Tin Step Down Bag
16-14 TO 22-18 STEP DOWN BUTT (BA-331) | Molex Woodhead/Brad 19215-0013
Step Down Butt Splice for 14-22 AWG Wire
22-18 To 16-14GA Step Down Butt Connector Non-Insulated Red Stripe
Terminal, Butt Splice, 22Awg, 18Awg; Insulator Colour:-; Product Range:19215 Series; Wire Size Awg Min:22Awg; Wire Size Awg Max:18Awg; Conductor Area Csa:-; Insulator Material:Uninsulated; Connector Type:Butt Splice Rohs Compliant: Yes |Molex 19215-0013
Cross Referenced to MOLEX - Part: MOL19215-0013
Fully Insulated Terminals BUTT SPLICE 14-22 AWG
CRIMP TERMINALS - BUTT SPLICE TERMINALS;
Terminals SDWN-SPL 14>22 N-I SN
CONN SPLICE 14-16 TO 18-22 AWG

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0192150013
  • 19215-0013.
  • 192150013
  • BA-331
  • BA331