TE Connectivity 35247

Ring Tongue Terminal 8AWG 29.8mm 15.1mm Tin Automotive Loose
$ 0.82
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 35247.

IHS

Datasheet5 pages2 years ago

JRH Electronics

Sager Electronics

Agility

TE Connectivity

Inventory History

3 month trend:
-6.19%

CAD Models

Download TE Connectivity 35247 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1998-07-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity31807
TERMINAL RING TONGUE, 8AWG, STUD SIZE10, SCREW TERMINALS, SOLISTRAND SERIES
VersaKrimp Ring Tongue Terminal for 8 AWG Wire, Closed-Brazed Barrel, Stud Size 8 (M4), Carton
Compression Style Ring Tongue Terminal for 8 AWG Wire, Stud Size 10 (M5), Plated,, Carton
Ring Terminal, 8.36mm2, Uninsulated, Tin, M12, 8 AWG, VersaKrimp 19193 Series
TE Connectivity33220
TE Connectivity Round Terminal, Bare, SOLISTRAND Series, M10 Bolt, Max Wire 6.6mm²
TE Connectivity33465
TE Connectivity Circular Terminal, SOLISTRAND Series, M6 Bolt, 6.73mm ID, Max Wire 16.8mm²

Descriptions

Descriptions of TE Connectivity 35247 provided by its distributors.

Ring Tongue Terminal 8AWG 29.8mm 15.1mm Tin Automotive Loose
Solistrand 8 AWG Straight Closed Barrel Ring Tongue Terminal
8AWG Crimp Terminal, Copper/Tin, Red, Straight, 170¡ãC
Ring Terminal, 1/4 in Stud Size, 8 AWG, Bare Insulated
Terminal, Ring Tongue, 8AWG, Stud Sz 1/4
RING TERMINAL, M6, UNINSULATED, 8AWG;
CONN RING CIRC 8AWG #1/4 CRIMP
Terminal, Ring Tongue, 1/4", 8Awg; Stud Size - Metric:M6; Stud Size - Imperial:1/4"; Wire Size Awg Max:8Awg; Conductor Area Csa:8Mm²; Product Range:Solistrand Series; Insulator Colour:-; Insulator Material:Uninsulated Rohs Compliant: Yes |Amp Te Connectivity 35247.
TERMINAL,SOLIS R 8 1/4 Ring Terminal Product Type: Closed Ring Tongue Terminal Wire Size: 8 AWG Wire Size: 6.64 – 10.5 mm² Wire Size: 13100 – 20800 CMA Stud Size: M6 1/4 Closed Ring Tongue Terminal 8 AWG 6.64 – 10.5 mm² 13100 – 20800 CMA | Ring Terminal | Part Number: 35247 | Internal Number: 35247 | Alias Number: EF5832-000 | TE Connectivity | SOLISTRAND

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 35247.