TE Connectivity 326805

Compression Terminal 300 000 CM CU Conductor 3.70 x 1.40 in. Standard Barrel 2H Stud Holes
$ 23.752
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 326805.

IHS

Technical Drawing1 page0 years ago
Datasheet3 pages1 year ago

JRH Electronics

RS (Formerly Allied Electronics)

ShanghaiCT

Electro Sonic

Inventory History

3 month trend:
+17.97%

CAD Models

Download TE Connectivity 326805 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1997-09-07
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

TE Connectivity325301
Solistrand Uninsulated Terminals TERMINAL AMPOWER 1/0 1/4
TE Connectivity325605
Ring Tongue Terminal (4/0)AWG 62.23mm 30.23mm Tin Box
TE Connectivity30997
DIAMOND GRIP SERIES TIN PLATED CRIMP RING TERMINAL, M5 STUD SIZE,22 TO 16 AWG
Single Opening Closed-End Terminal Butt Splice Crimp Connector 14-22 AWG
Compression Style Ring Tongue Terminal for 2/0 AWG Wire, Stud Size 3/8" (M9), Plated
Ring Tongue Terminal 18-22AWG Copper 17mm Electro Tin Krimptite™ Bag

Descriptions

Descriptions of TE Connectivity 326805 provided by its distributors.

Compression Terminal 300 000 CM CU Conductor 3.70 x 1.40 in. Standard Barrel 2H Stud Holes
Terminals Terminal Ampower 300Mcm 3/8 |Te Connectivity Amp 326805
Terminal Connector Rectangular Standard 300MCM (kcmil) 3/8 Stud
TERMINAL, AMPOWER, 300MCM; Product Range; TERMINAL, AMPOWER, 300MCM; Product Range: AMPOWER Series; Termination: Crimp; Wire Size AWG Max: -; Conductor Area CSA: 152mm²; Terminal Type: Compression Lug; Stud Size - Metric: M10;
Power Terminal Copper 93.98mm Tin Box
Special Order: TERMINAL,AMPOWER 300MCM 3/8 Wire Size: 152 mm² Wire Size: 275000 – 325000 CMA Stud Size: 3/8 Stud Diameter: .39 in Stud Diameter: 9.91 mm 152 mm² 275000 – 325000 CMA 3/8 .39" | Part Number: 326805 | Internal Number: 326805 | Alias Number: 740798-000 | 9.91 mm | TE Connectivity | AMPOWER

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty