TE Connectivity 325605

Ring Tongue Terminal (4/0)AWG 62.23mm 30.23mm Tin Box
$ 17.645
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 325605.

Newark

Datasheet3 pages1 year ago

IHS

JRH Electronics

TE Connectivity

Electro Sonic

CAD Models

Download TE Connectivity 325605 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1997-09-07
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

TE Connectivity325301
Solistrand Uninsulated Terminals TERMINAL AMPOWER 1/0 1/4
TE Connectivity33471
Solistrand 4 AWG Straight Closed Barrel Ring Tongue Terminal
TE Connectivity35135
TERMINAL, RING ROUNGE, SOLISTRAND, 1/2, 12-10 AWG, STRAIGHT, CLOSED BARREL
Krimptite Ring Tongue Terminal for 10-12 AWG Wire, Stud Size 8 (M4), Length 18.82mm
TE Connectivity34892
BUDGET SERIES TIN PLATED CRIMP RING TERMINAL, M3.5(#6)STUD SIZE,12 TO 10 AWG
TE Connectivity326805
Compression Terminal 300 000 CM CU Conductor 3.70 x 1.40 in. Standard Barrel 2H Stud Holes

Descriptions

Descriptions of TE Connectivity 325605 provided by its distributors.

Ring Tongue Terminal (4/0)AWG 62.23mm 30.23mm Tin Box
Uninsulated ring cable lug, 100-125 mm², AWG 4, 13.08 mm, metal
Compression Terminal Lug Copper Tin Plated
Solistrand Uninsulated Terminals TERM AMPOWER 4/0 1/2
TE Connectivity , AMPOWER, M12 (1/2), 13.08mm, 125mm
325605, TE CONNECTIVITY/AMP BRAND
300011002,端子, 压式接片, M12, 4/0 AWG;
Terminal, Compression Lug, M12, 4/0 Awg; Stud Size - Metric:M12; Stud Size - Imperial:1/2"; Wire Size Awg Max:0000Awg; Conductor Area Csa:125Mm²; Product Range:Ampower Series; Insulator Colour:-; Insulator Material:Uninsulated Rohs Compliant: Yes |Te Connectivity Amp 325605
Special Order: TERMINAL,AMPOWER 4/0 1/2 Terminal & Splice Type: Rectangular Tongue Wire Size: 0000 AWG Wire Size: 100 – 125 mm² Wire Size: 190000 – 231000 CMA Stud Size: 1/2 M12 Rectangular Tongue 0000 AWG 100 – 125 mm² 190000 – 231000 CMA | Ampower Terminal 1 Stud Hole | Part Number: 325605 | Internal Number: 325605 | Alias Number: 848162-000 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 325605.