TE Connectivity 325301

Solistrand Uninsulated Terminals TERMINAL AMPOWER 1/0 1/4
$ 6.188
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 325301.

IHS

Datasheet3 pages2 years ago
Datasheet4 pages22 years ago

Master Electronics

TE Connectivity

RS (Formerly Allied Electronics)

Burklin Elektronik

Inventory History

3 month trend:
-6.40%

CAD Models

Download TE Connectivity 325301 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1997-09-07
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

Ring Tongue Terminal (1/0)AWG Copper 49.6mm Electro Tin VersaKrimp™ Bag
TE Connectivity36957
Splice Terminal (1/0)AWG 36.09mm 15.57mm Tin Loose Piece
PanduitLCA1-14-E
CONN TERM RECT LUG 1 AWG #1/4 / Terminal Connector Rectangular Lug, Grounding 1 AWG 1/4 Stud
PanduitLCA1-38-E
Lug Terminal 1AWG Copper Green 50.54mm Electro Tin
TE Connectivity1217080-1
PCB TERMINAL, RECEPTACLE, 0.205/0.250 INCH, SOLDER, NON-INSULATED, FASTON SERIES
Ring Terminal, 3/8 in Stud Size, Bare Insulated, Bare, Crimp Termination Only

Descriptions

Descriptions of TE Connectivity 325301 provided by its distributors.

Solistrand Uninsulated Terminals TERMINAL AMPOWER 1/0 1/4
Terminal, Compression Lug, M6, 1/0Awg; Product Range:Ampower Series; Termination:Crimp; Wire Size Awg Max:0Awg; Conductor Area Csa:60Mm²; Terminal Type:Compression Lug; Stud Size - Metric:M6; Stud Size - Imperial:1/4" Rohs Compliant: Yes |Amp Te Connectivity 325301
TERMINAL,AMPOWER 1/0 1/4 Wire Size: 1/0 AWG Wire Size: 50 – 60 mm² Wire Size: 83700 – 119500 CMA Stud Size: M6 1/4 Stud Diameter: .265 in 1/0 AWG 50 – 60 mm² 83700 – 119500 CMA M6 | Part Number: 325301 | Internal Number: 325301 | .265" | TE Connectivity | AMPOWER

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 325301.