What’s new: Find the right parts faster with our redesigned experience

Learn more

Molex 19221-0244

Compression Style Ring Tongue Terminal for 2/0 AWG Wire, Stud Size 3/8" (M9), Plated

$ 1.173
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 19221-0244.

IHS

Datasheet1 page6 years ago
Datasheet1 page9 years ago

Molex

element14

JRH Electronics

Farnell

Inventory History

3 month trend:
-31.92%

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1994-12-01
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

TE Connectivity33220
TERMINAL RING TONGUE, 10AWG, 3/8" STUD, SCREW TERMINALS, SOLISTRAND SERIES
TE Connectivity31807
TERMINAL RING TONGUE, 8AWG, STUD SIZE10, SCREW TERMINALS, SOLISTRAND SERIES
TE Connectivity33465
TE Connectivity 33465 SOLISTRAND Ring Terminal 6 Female Unshrouded
Compression Style Ring Tongue Terminal for 8 AWG Wire, Stud Size 10 (M5), Plated,
Ring Tongue Terminal 18-22AWG 16.28mm 8.18mm Electro-Tin Krimptite™ T/R
Ring Terminal, #8 Stud Size, 18 AWG, Bare Insulated, Crimp Termination Only

Descriptions

Descriptions of Molex 19221-0244 provided by its distributors.

Compression Style Ring Tongue Terminal for 2/0 AWG Wire, Stud Size 3/8" (M9), Plated
19221 SERIES UNINSULATED TIN PLATED CRIMP RING TERMINAL M9(3/8)STUD SIZE 2/0 AWG
Stud Size = 3/8 / Cable Lug Termination = Closed-End / Insulation = Non-Insulated / Cross-Section AWG Min. AWG = 2 / Cross-Section AWG Max. AWG = 0 / Connector Material = Copper / Plating Material = Tin / Crimp Terminal Orientation = Straight / Cable Lug Internal Diameter mm = 10.16 / Cable Lug Thickness mm = 2.8 / Cable Lug Width mm = 20.93 / Cable Lug Length mm = 52.37

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0192210244
  • 19221-0244.
  • 192210244
  • BCL-2038-PL
  • BCL2038PL