Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 34892

Budget Series Tin Plated Crimp Ring Terminal, M3.5(#6)STUD Size, 12 to 10 AWG
$ 0.271
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 34892.

TE Connectivity

Datasheet2 pages3 years ago
Datasheet12 pages8 years ago
Instruction Sheet1 page14 years ago

IHS

Farnell

Master Electronics

Inventory History

3 month trend:
-46.09%

CAD Models

Download TE Connectivity 34892 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1997-09-05
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Ring Terminal, 0.35 to 0.8mm2, Uninsulated, Tin, M5, 22 to 18 AWG, Krimptite 19069 Series
Ring Terminal, #8 Stud Size, 18 AWG, Bare Insulated, Crimp Termination Only
Krimptite Ring Tongue Terminal for 16-14 AWG Wire, Carton
TE Connectivity33220
TE Connectivity Round Terminal, Bare, SOLISTRAND Series, M10 Bolt, Max Wire 6.6mm²
TE Connectivity322454
TE Connectivity round terminal Bare terminal, SOLISTRANDseries, M4bolt, Maximum wire gauge6mm²
TE Connectivity34103
Terminal, Ring Tongue, #2, 16Awg; |Te Connectivity Amp 34103

Descriptions

Descriptions of TE Connectivity 34892 provided by its distributors.

BUDGET SERIES TIN PLATED CRIMP RING TERMINAL, M3.5(#6)STUD SIZE,12 TO 10 AWG
TE Connectivity Circular Terminal, Bare Terminal, Budget Series, M3.5 (#6) Bolt, 3.68mm Inner Diameter, Max Wire Size 6.6mm²
TERMINAL,BUDG R 12-10 6 Ring Terminal Product Type: Closed Ring Tongue Terminal Wire Size: 12 – 10 AWG Wire Size: 2.62 – 6.64 mm² Wire Size: 5180 – 13100 CMA Stud Size: M3.5 #6 Closed Ring Tongue Terminal 12 – 10 AWG 2.62 – 6.64 mm² 5180 – 13100 CMA | Ring Terminal | Part Number: 34892 | Internal Number: 34892 | TE Connectivity | SOLISTRAND
TERMINAL, RING TONGUE, #6, CRIMP; Stud Size - Metric:M3.5; Stud Size - Imperial:#6; Wire Size AWG Max:10AWG; Conductor Area CSA:6mm²; Product Range:Budget Series; Insulator Colour:-; Insulator Material:Uninsulated; Stud

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 34892.