Molex 19069-0233

Krimptite Ring Tongue Terminal for 12-10 AWG Wire, Stud Size 8 (M4), Length 18.82mm, Carton
$ 0.208
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 19069-0233.

IHS

Datasheet1 page7 years ago

Molex

Master Electronics

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-66.66%

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2007-05-15
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

TE Connectivity31112
Ring Tongue Terminal 10-12AWG 19.43mm 9.53mm Tin Loose Piece
TE Connectivity33220
TE Connectivity Round Terminal, Bare, SOLISTRAND Series, M10 Bolt, Max Wire 6.6mm²
Ring Terminal, 4 to 6mm2, Uninsulated, Tin, M5, 12 to 10 AWG, VersaKrimp 19193 Series
Ring Terminal, 4 to 6mm2, Uninsulated, Tin, M5, 12 to 10 AWG, VersaKrimp 19193 Series
TE Connectivity31113
Terminal, Ring Tongue, #8, 10Awg; |Te Connectivity Amp 31113
Ring Tongue Terminal 10-12AWG Copper 18.8mm Electro Tin VersaKrimp™ Carton

Descriptions

Descriptions of Molex 19069-0233 provided by its distributors.

Krimptite Ring Tongue Terminal for 12-10 AWG Wire, Stud Size 8 (M4), Length 18.82mm, Carton
Ring Tongue Terminal, 10-12AWG, Copper, 18.8mm, Electro Tin, Krimptite™, Bag
100 SERIES TIN PLATED CRIMP RING TERMINAL M4(#8)STUD SIZE 12 TO 10 AWG
Ring Tongue Terminal 10-12AWG 18.8mm 7.4mm Tin Loose Piece
12-10 GA #8 Ring Terminal Non-Insulated Disc Way No Repl
TERMINAL, RING TONGUE, #8, 10AWG;
Cross Referenced to MOLEX - Part MOL19069-0233
Terminals RING-TRM 12-10 #08 N-I SN
Fully Insulated Terminals C-136-08
CONN RING CIRC 10-12AWG #8 CRIMP
RING TERMINAL, M4, UNINSULATED, 10AWG; Stud Size - Metric: M4; Stud Size - Imperial: #8; Wire Size AWG Max: 10AWG; Conductor Area CSA: 6mm²; Product Range: Krimptite 19069 Series; Insulator Colour: -; Insulator Material: Uninsu

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0190690233
  • 19069-0233.
  • 190690233