Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 19193-0329

VersaKrimp Ring Tongue Terminal for 1/0 AWG Wire, Closed-Brazed Barrel, Stud Size 7/16" (M11), Carton
$ 1.395
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 19193-0329.

_legacy Avnet

Datasheet1 page13 years ago

Molex

Master Electronics

Newark

Electro Sonic

Inventory History

3 month trend:
+43.90%

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2009-11-05
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

Ring Terminal, 3/8 in Stud Size, Bare Insulated, Bare, Crimp Termination Only
Ring Tongue Terminal (1/0)AWG Copper 48.77mm Electro Tin VersaKrimp™ Carton
Ring Tongue Terminal (1/0)AWG 48.77mm 21.34mm Electro-Tin VersaKrimp™ Bag
TE Connectivity1217080-1
TE Connectivity tin platedPCBTerminal blocks Female terminal, FASTON .205/.250series

Descriptions

Descriptions of Molex 19193-0329 provided by its distributors.

VersaKrimp Ring Tongue Terminal for 1/0 AWG Wire, Closed-Brazed Barrel, Stud Size 7/16" (M11), Carton
Ring Tongue Terminal (1/0)AWG Copper 49.6mm Electro Tin VersaKrimp™ Bag
50 0191930329 Ring Tongue Terminal 7/16 Stud Uninsulated 1/0 AWG
Ring Tongue Terminal (1/0)AWG 49.6mm 22.9mm Tin Loose Piece
Terminal, Ring Tongue, 7/16", 1/0Awg; |Molex 19193-0329
Krimptite Non-Insulated Terminals VERSACRIMP RING TNG
RING VERSAKRIMP H-380-76 SPM; RING VERSAKRIMP H-380-76 SPM
Cross Referenced to MOLEX - Part MOL19193-0329
RING TERMINAL, M11, UNINSULATED, 0AWG; Stud Size - Metric: M11; Stud Size - Imperial: 7/16"; Wire Size AWG Max: 0AWG; Conductor Area CSA: 50mm²; Product Range: VersaKrimp 19193 Series; Insulator Colour: -; Insulator Material: U

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0191930329
  • 19193-0329.
  • 191930329