Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 19193-0331

Ring Terminal, 3/8 in Stud Size, Bare Insulated, Bare, Crimp Termination Only

$ 1.376
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 19193-0331.

Molex

Datasheet1 page23 years ago

JRH Electronics

element14 APAC

Master Electronics

Sager Electronics

Inventory History

3 month trend:
-24.07%

Supply Chain

Country of OriginUS
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

Ring Tongue Terminal (1/0)AWG 49.55mm 22.91mm Electro-Tin VersaKrimp™ Bag
VersaKrimp Ring Tongue Terminal for 1/0 AWG Wire, Closed-Brazed Barrel, Stud Size 7/16" (M11), Carton
TE Connectivity1217080-1
TE Connectivity tin platedPCBTerminal blocks Female terminal, FASTON .205/.250series

Descriptions

Descriptions of Molex 19193-0331 provided by its distributors.

Ring Terminal, 3/8 in Stud Size, Bare Insulated, Bare, Crimp Termination Only
VersaKrimp Ring Tongue Terminal for 1/0 AWG Wire, Closed-Brazed Barrel, Stud Size 3/8" (M9), Carton
Ring Tongue Terminal (1/0)AWGCopper 48.77mm Electro Tin VersaKrimp™Carton
RING TERMINAL, M9, UNINSULATED, 0AWG; Stud Size - Metric:M10; Stud Size - Imperial:3/8"; Wire Size AWG Max:0AWG; Conductor Area CSA:50mm²; Product Range:VersaKrimp 19193 Series; Insulator Colour:-; Insulator Material:Uni
Stud Size = 3/8 / Cable Lug Termination = Open-End / Insulation = Non-Insulated / Cross-Section Max. mm² = 50 / Cross-Section AWG Min. AWG = 1 / Cross-Section AWG Max. AWG = 0 / Connector Material = Copper / Plating Material = Tin / Crimp Terminal Orientation = Straight / Cable Lug Internal Diameter mm = 9.91 / Cable Lug Thickness mm = 1.9 / Cable Lug Width mm = 21.34 / Cable Lug Length mm = 48.77

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0191930331
  • 19193-0331.
  • 191930331