TE Connectivity 36957

Splice Terminal (1/0)AWG 36.09mm 15.57mm Tin Loose Piece
$ 10.01
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 36957.

Farnell

Datasheet4 pages1 year ago

IHS

TE Connectivity

JRH Electronics

Master Electronics

Inventory History

3 month trend:
-4.32%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

PanduitLCA1-14-E
CONN TERM RECT LUG 1 AWG #1/4 / Terminal Connector Rectangular Lug, Grounding 1 AWG 1/4 Stud
Ring Terminal, 3/8 in Stud Size, Bare Insulated, Bare, Crimp Termination Only
Ring Tongue Terminal (1/0)AWG Copper 48.77mm Electro Tin VersaKrimp™ Carton
PanduitS2-14R-X
Tubular Ring Terminal 2 and 1 AWG 1/4 stud size non-insulated standard package.
Ring Tongue Terminal (1/0)AWG 49.55mm 22.91mm Electro-Tin VersaKrimp™ Bag
TE Connectivity325301
Solistrand Uninsulated Terminals TERMINAL AMPOWER 1/0 1/4

Descriptions

Descriptions of TE Connectivity 36957 provided by its distributors.

Splice Terminal (1/0)AWG 36.09mm 15.57mm Tin Loose Piece
Splices, Butt Splice, 0 AWG Wire Size, 41 – 60 mm² Wire Size, Sight Hole, .444 in [11.27 mm] Barrel Inside Diameter, 83700 – 119500 CMA Wire Size
SPLICE,SOLIS BUTT 1/0 Splice Type: Butt Splice Wire Size: 1/0 AWG Wire Size: 41 – 60 mm² Wire Size: 83700 – 119500 CMA Insulation Option: Uninsulated Butt Splice 1/0 AWG 41 – 60 mm² 83700 – 119500 CMA | Electrical Wire Splice | Part Number: 36957 | Internal Number: 36957 | Alias Number: A92923-000 | TE Connectivity | SOLISTRAND

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty