Panduit LCA1-14-E

CONN TERM RECT LUG 1 AWG #1/4 / Terminal Connector Rectangular Lug, Grounding 1 AWG 1/4 Stud
$ 5.4
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit LCA1-14-E.

IHS

Datasheet2 pages14 years ago

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-11.90%

Supply Chain

Country of OriginMX
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1994-01-01
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

PanduitLCA1-38-E
Lug Terminal 1AWG Copper Green 50.54mm Electro Tin
Ring Terminal, 3/8 in Stud Size, Bare Insulated, Bare, Crimp Termination Only
Ring Tongue Terminal (1/0)AWG Copper 48.77mm Electro Tin VersaKrimp™ Carton
PanduitS2-14R-X
Tubular Ring Terminal 2 and 1 AWG 1/4 stud size non-insulated standard package.
Ring Tongue Terminal (1/0)AWG 49.55mm 22.91mm Electro-Tin VersaKrimp™ Bag
TE Connectivity36957
Splice Terminal (1/0)AWG 36.09mm 15.57mm Tin Loose Piece

Descriptions

Descriptions of Panduit LCA1-14-E provided by its distributors.

CONN TERM RECT LUG 1 AWG #1/4 / Terminal Connector Rectangular Lug, Grounding 1 AWG 1/4 Stud
Terminal, Compression Lug, M6, 1 Awg; Product Range:Lca Series; Termination:Crimp; Wire Size Awg Max:1Awg; Conductor Area Csa:-; Terminal Type:Compression Lug; Stud Size - Metric:M6; Stud Size - Imperial:1/4" Rohs Compliant: Yes |Panduit LCA1-14-E
Copper Compression Lug, 1 Hole, No. 1 American Wire Gauge (AWG), 1/4 Inch (6.4 mm) Stud, Color-coded barrels marked with Panduit and specified competitor die index numbers for proper crimp die selection, Inspection window to visually assure full conductor insertion, Tin-plated to inhibit corrosion, UL Listed and CSA Certified to 35 KV and temperature rated to 90 Degrees Celsius when crimped with Panduit and specified competitor crimping tools and dies, UL Listed and CSA Certified for wide wire range-taking capability when crimped with Panduit Uni-Die Dieless Crimping Tools, Tested by Telcordia - meets NEBS Level 3, American Bureau of Shipping Approved.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • LCA1-14-E.