TE Connectivity 325201

Power Terminal 2AWGCopper 41.15mm Tin Box
$ 8.292
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 325201.

IHS

Datasheet3 pages1 year ago
Datasheet4 pages22 years ago

JRH Electronics

TE Connectivity

ShanghaiCT

Electro Sonic

Inventory History

3 month trend:
+5.15%

CAD Models

Download TE Connectivity 325201 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1997-09-07
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

TE Connectivity320383
2 AWG Closed Barrel Regular Wire SOLISTRAND Ring Tongue Terminal Connector
TE Connectivity322870
TE Connectivity 322870 Solis Terminal 16-14AWG Tin Plated Ring 5/16 Stud
TE Connectivity321600
321600 MS20659-114 TE connectivity Amp Solistrand ring terminal. Wire size AWG 2..
PanduitLCA2-56-Q
One-hole standard barrel with window lug 2 AWG wire 5/16 stud hole standard package.
Ring Tongue Terminal 2AWG 40.21mm 16.38mm Electro-Tin VersaKrimp™ Loose Piece
Compression Style Ring Tongue Terminal for 2 AWG Wire, Stud Size 3/8" (M9), Tin Plated

Descriptions

Descriptions of TE Connectivity 325201 provided by its distributors.

Power Terminal 2AWGCopper 41.15mm Tin Box
Special Order: TERMINAL,AMPOWER 2 1/4 Terminal & Splice Type: Rectangular Tongue Wire Size: 2 AWG Wire Size: 34 – 35 mm² Wire Size: 52600 – 83700 CMA Stud Size: M6 1/4 Rectangular Tongue 2 AWG 34 – 35 mm² 52600 – 83700 CMA | Ampower Terminal 1 Stud Hole | Part Number: 325201 | Internal Number: 325201 | Alias Number: AMP-0-0325201-0 | TE Connectivity
TERMINAL, COMPRESSION LUG, M6, 2AWG; Product Range: AMPOWER Series; Termination: Crimp; Wire Size AWG Max: 2AWG; Conductor Area CSA: 35mm²; Terminal Type: Compression Lug; Stud Size - Metric: M6; Stud Size -

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 325201.