Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panduit LCA2-56-Q

One-hole standard barrel with window lug 2 AWG wire 5/16 stud hole standard package.
$ 6.411
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit LCA2-56-Q.

IHS

Datasheet2 pages15 years ago

Sager Electronics

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
-50.90%

Supply Chain

Country of OriginMX
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1994-01-01
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

PanduitLCAX2-38-E
Lug Compression Connector, 2 AWG Max, Standard Barrel, Copper, Brown
TE Connectivity322870
TE Connectivity 322870 Solis Terminal 16-14AWG Tin Plated Ring 5/16 Stud
TE Connectivity320383
Copper Ring Terminal, Tin Plated, Crimp, Straight, Non-Insulated
TE Connectivity321600
321600 MS20659-114 TE connectivity Amp Solistrand ring terminal. Wire size AWG 2..
Ring Tongue Terminal 2AWG 40.21mm 16.38mm Electro-Tin VersaKrimp™ Loose Piece
Compression Style Ring Tongue Terminal for 2 AWG Wire, Stud Size 3/8" (M9), Tin Plated, Carton

Descriptions

Descriptions of Panduit LCA2-56-Q provided by its distributors.

One-hole standard barrel with window lug 2 AWG wire 5/16 stud hole standard package.
Copper Compression Lug, 1 Hole, 2 Awg Rohs Compliant: Yes |Panduit LCA2-56-Q
Lug Terminal 2AWG Copper Brown 48.26mm Electro Tin
Panduit LCA2-56-Q Copper Compression Lug, 1 Hole, 5/16", Stndrd Barrel, 35kv, 2AWG, Brown, 25Pcs
Lug Compression; CU; 35kV; 1H; 2 AWG; 5/16 in.
Panduit Sales Corp Culug#2Awg5/16Studpkg25
Panduit Copper Compression Lug; 1 Hole; Code Conductor; #2 Stranded Cu; 5/16" Stud; Straight Tongue; Brown; 25 ct.
COPPER COMPRESSION LUG, 1 HOLE, 2 AWG 19P7753;
Terminals Copper Comp Lug 1 Hole #2 AWG
Pan-Lug LCA2-56-Q Comp. Lug, 2, Tin Plt
CONN TERM RECT TONG 2 AWG #5/16
ER - COPPER LUG, 1 HOLE, #2 AW
RS APAC
Copper Compression Lug, 1 Hole, No. 2 American Wire Gauge (AWG), 5/16 Inch (7.9 mm) Stud, Color-coded barrels marked with Panduit and specified competitor die index numbers for proper crimp die selection, Inspection window to visually assure full conductor insertion, Tin-plated to inhibit corrosion, UL Listed and CSA Certified to 35 KV and temperature rated to 90 Degrees Celsius when crimped with Panduit and specified competitor crimping tools and dies, UL Listed and CSA Certified for wide wire range-taking capability when crimped with Panduit Uni-Die Dieless Crimping Tools, Tested by Telcordia - meets NEBS Level 3, American Bureau of Shipping Approved.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN