Molex 19193-0307

Ring Tongue Terminal 2AWG 40.21mm 16.38mm Electro-Tin VersaKrimp™ Loose Piece
$ 1.023
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 19193-0307.

IHS

Technical Drawing1 page15 years ago

HQonline

Molex

Electro Sonic

Master Electronics

Inventory History

3 month trend:
+3.60%

Supply Chain

Country of OriginUS
Introduction Date2020-06-03
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity321600
321600 MS20659-114 TE connectivity Amp Solistrand ring terminal. Wire size AWG 2..
TE Connectivity320383
Copper Ring Terminal, Tin Plated, Crimp, Straight, Non-Insulated
TE Connectivity322870
Solistrand 2 AWG Straight Closed Barrel Ring Tongue Terminal
Compression Style Ring Tongue Terminal for 2 AWG Wire, Stud Size 3/8" (M9), Tin Plated, Carton
VersaKrimp Ring Tongue Terminal for 2 AWG Wire, Closed-Brazed Barrel, Stud Size 1/2" (M12), Carton
PanduitP2-38R-T
TERMINAL, RING TONGUE, 3/8", 2AWG; Stud; Stud Size - Metric:M10; Imperial:3/8"; Wire AWG

Descriptions

Descriptions of Molex 19193-0307 provided by its distributors.

Ring Tongue Terminal 2AWG 40.21mm 16.38mm Electro-Tin VersaKrimp™ Loose Piece
VersaKrimp Ring Tongue Terminal for 2 AWG Wire, Closed-Brazed Barrel, Stud Size 3/8" (M9), Carton
2 GA 3/8" Ring Terminal Non-Insulated Brazed
RING TONGUE TERMINAL 2 AWG (3/8IN. STUDSIZE)
TERMINAL, RING TONGUE, 3/8IN, CRIMP; CON
RING TERMINAL, M9, UNINSULATED, 2AWG;
Wire Connector, 2 AWG Max, Bare, None Insulation
Molex 19193-0307 Ring Versakrimp (G-375-38) Spm
Cross Referenced to MOLEX - Part MOL19193-0307
CONN RING FLAT 2AWG #3/8 CRIMP
Stud Size = 3/8 / Cable Lug Termination = Open-End / Insulation = Non-Insulated / Cross-Section Max. mm² = 35 / Cross-Section AWG Max. AWG = 2 / Connector Material = Copper / Plating Material = Tin / Crimp Terminal Orientation = Straight / Cable Lug Internal Diameter mm = 9.91 / Cable Lug Width mm = 16.38 / Cable Lug Length mm = 40.21

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0191930307
  • 19193-0307.
  • 191930307