Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 322870

TE Connectivity 322870 Solis Terminal 16-14AWG Tin Plated Ring 5/16 Stud
$ 1.31
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 322870.

IHS

Datasheet5 pages2 years ago
Datasheet2 pages17 years ago

JRH Electronics

Future Electronics

TE Connectivity

element14 APAC

Inventory History

3 month trend:
-54.84%

CAD Models

Download TE Connectivity 322870 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1997-09-07
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity320383
Copper Ring Terminal, Tin Plated, Crimp, Straight, Non-Insulated
TE Connectivity321600
321600 MS20659-114 TE connectivity Amp Solistrand ring terminal. Wire size AWG 2..
Ring Tongue Terminal 2AWG 40.21mm 16.38mm Electro-Tin VersaKrimp™ Loose Piece
TE Connectivity35184
TE Connectivity Circular Terminal, Bare, SOLISTRAND Series, M10 Bolt, Max Wire 42.4mm²
Compression Style Ring Tongue Terminal for 2 AWG Wire, Stud Size 3/8" (M9), Tin Plated, Carton
Ring Tongue Terminal 2AWG 40.21mm 16.38mm Electro-Tin VersaKrimp™ Loose Piece

Descriptions

Descriptions of TE Connectivity 322870 provided by its distributors.

TE Connectivity 322870 Solis Terminal 16-14AWG Tin Plated Ring 5/16 Stud
TE Connectivity round terminal Bare terminal, SOLISTRANDseries, M8bolt, 8.33mmInner ring diameter, Maximum wire gauge42.4mm²
Terminal, Ring Tongue, 5/16", 2Awg; Stud Size - Metric:M8; Stud Size - Imperial:5/16"; Wire Size Awg Max:2Awg; Conductor Area Csa:42.4Mm²; Product Range:Solistrand Series; Insulator Colour:-; Insulator Material:Uninsulated Rohs Compliant: Yes |Amp Te Connectivity 322870.
TERMINAL,SOLIS R 2 5/16 Ring & Spade Terminal Type: Ring Tongue Wire Size: 2 AWG Wire Size: 26.7 – 42.4 mm² Wire Size: 52600 – 83700 CMA Stud Size: 5/16 M8 Ring Tongue 2 AWG 26.7 – 42.4 mm² 52600 – 83700 CMA | Ring Terminals & Spade Terminal | Part Number: 322870 | Internal Number: 322870 | Alias Number: 834896-000 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 322870.