Molex 19221-0235

Compression Style Ring Tongue Terminal for 2 AWG Wire, Stud Size 3/8" (M9), Tin Plated, Carton
$ 0.75
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 19221-0235.

Inventory History

3 month trend:
-79.91%

CAD Models

Download Molex 19221-0235 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2007-05-15
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

TE Connectivity322870
Solistrand 2 AWG Straight Closed Barrel Ring Tongue Terminal
TE Connectivity320383
Copper Ring Terminal, Tin Plated, Crimp, Straight, Non-Insulated
TE Connectivity321600
321600 MS20659-114 TE connectivity Amp Solistrand ring terminal. Wire size AWG 2..
Ring Tongue Terminal 2AWG 40.21mm 16.38mm Electro-Tin VersaKrimp™ Loose Piece
Ring Tongue Terminal 2AWG 40.21mm 16.38mm Electro-Tin VersaKrimp™ Loose Piece
VersaKrimp Ring Tongue Terminal for 2 AWG Wire, Closed-Brazed Barrel, Stud Size 1/2" (M12), Carton

Descriptions

Descriptions of Molex 19221-0235 provided by its distributors.

Compression Style Ring Tongue Terminal for 2 AWG Wire, Stud Size 3/8" (M9), Tin Plated, Carton
19221 SERIES UNINSULATED TIN PLATED CRIMP RING TERMINAL M9(3/8)STUD SIZE 2 AWG
Molex round terminal Bare terminal, Compression Styleseries
Lug Terminal 2AWG 41.28mm 15.88mm Tin Bag
Connector, LUG TERMINAL, M9, 2AWG, CRIMP;
Ring Tongue Terminals 2 AWG, 3/8 STUD Battery Cable Lug
Cross Referenced to MOLEX - Part: MOL19221-0235
RING TONGUE TERMINAL, 2AWG, #3/8"
Stud Size = 3/8 / Cable Lug Termination = Closed-End / Insulation = Non-Insulated / Cross-Section Max. mm² = 35 / Cross-Section AWG Max. AWG = 2 / Connector Material = Copper / Plating Material = Tin / Crimp Terminal Orientation = Straight / Cable Lug Internal Diameter mm = 10.16 / Cable Lug Thickness mm = 2.41 / Cable Lug Width mm = 15.88 / Cable Lug Length mm = 41.28

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0192210235
  • 192210235
  • BCL-238-PL
  • BCL238PL