TE Connectivity 324165

Fork Terminal, #6 Stud Size, 14 AWG, 600 V, Vinyl, PVC Insulated, Blue
$ 0.265
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 324165.

JRH Electronics

Datasheet5 pages1 year ago
Datasheet5 pages8 years ago

Sager Electronics

Agility

TE Connectivity

Master Electronics

Inventory History

3 month trend:
-18.98%

CAD Models

Download TE Connectivity 324165 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2019-08-31
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

TE Connectivity51864-1
CONN RING CIRC 14-16AWG #8 CRIMP / Ring Terminal Connector 8 Stud Circular 14-16 AWG Crimp
TE Connectivity34160
TE CONNECTIVITY 34160 Ring tongue Terminal insulated PLASTI-GRIP Crimp AWG 16-14
TE Connectivity320563
TE CONNECTIVITY 320563 Ring tongue Terminal insulated PIDG Crimp AWG 16-14
Avikrimp Ring Tongue Terminal for 14 to 16 AWG Wire, Stud Size 1/4" (M6), Length 27.36mm
Avikrimp Ring Tongue Terminal for 14 to 16 AWG Wire, Stud Size 10 (M5), Length 22.48mm
Spade Tongue Terminal 14-16AWGCopper Blue 20.4mm Electro Tin Avikrimp™ Bag

Descriptions

Descriptions of TE Connectivity 324165 provided by its distributors.

Fork Terminal, #6 Stud Size, 14 AWG, 600 V, Vinyl, PVC Insulated, Blue
Terminal, Spade/Fork, #6, Crimp, Blue; Rango De Producto:Serie Plasti-Grip; Tamaño Del Terminal - Imperial:6; Tamaño Del Terminal - Métrico:M3.5; Tamaño De Cable Awg Mín.:16Awg; Conductor, Tamaño Awg Min:14Awg; Aislante, Color:Azul |Amp Te Connectivity 324165
TERMINAL,PG SPD FLG 16-14 6 Spade Terminal Type: Spade Tongue Terminal Wire Size: 16 – 14 AWG Wire Size: 1.04 – 2.62 mm² Wire Size: 2050 – 5180 CMA Stud Size: M3.5 #6 Spade Tongue Terminal 16 – 14 AWG 1.04 – 2.62 mm² 2050 – 5180 CMA | Spade Terminal | Part Number: 324165 | Internal Number: 324165 | Alias Number: 28-20007-00 | TE Connectivity | PLASTI-GRIP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 28-20007-00