TE Connectivity 322906

Ring Tongue Terminal (1/0)AWG 20.5mm Tin Loose Piece
$ 7.022
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 322906.

IHS

Datasheet4 pages1 year ago
Datasheet2 pages17 years ago

TE Connectivity

Master Electronics

Burklin Elektronik

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2000-09-01
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

PanduitP8-14R-T
Ring Terminal, 1/4 in Stud Size, 8 AWG, 2,000 V, Bare Insulated, Bare, Crimp Termination Only
PanduitP6-12R-E
TERMINAL, RING TONGUE, 1/2", 6AWG; Stud; Stud Size - Metric:M12; Imperial:1/2"; Wire AWG
PanduitP4-10R-T
Ring terminal large wire 4 AWG 10 stud size non-insulated bulk package.
Ring Tongue Terminal 4AWG Copper 32.71mm Electro Tin VersaKrimp™ Carton
TE Connectivity160000
SOLISTRAND SERIES TIN PLATED CRIMP RING TERMINAL, M10 STUD SIZE,1 TO 0 AWG
TE Connectivity165026
Uninsulated ring cable lug, 2.62-6.64 mm², AWG 12 to 10, 6.25 mm, M6, metal, 165026
PanduitP8-12R-T
TERMINAL, RING TONGUE, 1/2", 8AWG; Stud; Stud Size - Metric:M12; Imperial:1/2"; Wire AWG
Ring Terminal, #10 Stud Size, 14 AWG, Bare Insulated, Crimp Termination Only
Ring Tongue Terminal 2AWG Copper 40.21mm Electro Tin VersaKrimp™ Carton

Descriptions

Descriptions of TE Connectivity 322906 provided by its distributors.

Ring Tongue Terminal (1/0)AWG 20.5mm Tin Loose Piece
Uninsulated ring cable lug, 42.4-60.6 mm², AWG 1, 9.91 mm, metal
TERMINAL,SOLIS R 90DEG 1/0 3/8
322906, TE Connectivity / AMP Brand
Ring and Spade Tongue Terminals
Terminals RNG TONG 90 DEG BENT
CONN RING CIRC 1/0AWG #3/8 CRIMP
TERMINAL,SOLIS R 90DEG 1/0 3/8 Ring Terminal Product Type: Closed Ring Tongue Terminal Wire Size: 1/0 AWG Wire Size: 42.4 – 60.6 mm² Wire Size: 83700 – 119500 CMA Stud Size: 3/8 Closed Ring Tongue Terminal 1/0 AWG 42.4 – 60.6 mm² 83700 – 119500 CMA | Ring Terminal | Part Number: 322906 | Internal Number: 322906 | TE Connectivity | SOLISTRAND

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 322906.