Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panduit P4-10R-T

Ring terminal large wire 4 AWG 10 stud size non-insulated bulk package.
$ 1.341
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit P4-10R-T.

IHS

Datasheet1 page25 years ago

RS (Formerly Allied Electronics)

Sager Electronics

Inventory History

3 month trend:
+136%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.341
$ 1.288
Stock
735
1,207
Authorized Distributors
6
4
Gender
-
-
Pitch
-
-
Number of Positions
-
-
Number of Rows
-
-
Mount
Free Hanging
Free Hanging
Contact Plating
Tin
Tin
Housing Material
-
-

Supply Chain

Country of OriginMX
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2001-03-15
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

VersaKrimp Ring Tongue Terminal for 4 AWG Wire, Closed-Brazed Barrel, Stud Size 1/4" (M6), Carton
TE Connectivity8-33469-2
TERMINAL;RING TONGUE; SOLISTRAND; CLOSED BARREL; STUD SIZE 1/4; 4AWG
TE Connectivity8-33470-2
Ring Tongue Terminal 4AWG 33.38mm 16.66mm Tin Loose Piece
VersaKrimp Ring Tongue Terminal for 4 AWG Wire, Stud Size 1/4" (M6), Plated, Tape and Reel
Ring Tongue Terminal 4AWG Copper 32mm Electro Tin Tape
High Temperature Butted Seam Ring Tongue Terminal HT1638 | 3M HT-16-38

Descriptions

Descriptions of Panduit P4-10R-T provided by its distributors.

Ring terminal large wire 4 AWG 10 stud size non-insulated bulk package.
Panduit Pan-Term Ring Terminal; #4; #10 Stud; Non-Insulated; 200 ct.
Ring Tongue Terminal, 4AWG, Copper, 35.6mm, Tin Plated, Box
RING TERMINAL USED WITH AWG-10R RINGERS, 10 STUD SIZE PONNEAWGOR
Ring Term, large wire, non-Insul, 4 AWG, #10 stud, P4-10R-T, PK 200
Pan-Term P4-10R-T Ring Terminal, Bare,
Panduit Sales Corp Ring TermNon-Insul4Awg#10 StudPk200
Terminals Ring Term large wire non-insuld
TERMINAL, RING TONGUE, #10, 4AWG; Stud Size - Metric: M5; Stud Size - Imperial: #10; Wire Size AWG Max: 4AWG; Conductor Area CSA: 25mm²; Product Range: P Series; Insulator Colour: -; Insulator Material: Uninsu
Ring Terminal, Large Wire, Non-Insulated, 4 American Wire Gauge (AWG), No. 10 Stud Size. Designed for use with No. 8 - 2 AWG copper wire. Ring tongue design assures a secure connection in high vibration applications. Internal barrel serrations assure good wire contact and maximum tensile strength. Brazed seam protects terminal barrel from splitting during the crimp process. Barrel of terminal internally beveled to provide quick and easy wire insertion. Maximum recommended operating temperature 302 degrees Fahrenheit (150 degrees Celsius). UL and CSA rated up to 2000 Volts per UL 486A/B.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN